WAGO 255 Series PCB Connector, 1-Contact, 7.5/7.62mm Pitch, Through Hole Mount, 2-Row, Push Button Termination

Antal (1 låda med 100 enheter)*

491,68 kr

(exkl. moms)

614,60 kr

(inkl. moms)

Add to Basket
välj eller skriv kvantitet
Tillfälligt slut
  • Leverans från den 04 februari 2026
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Låda(or)
Per Låda
Per enhet*
1 +491,68 kr4,917 kr

*vägledande pris

RS-artikelnummer:
221-381
Tillv. art.nr:
255-753
Tillverkare / varumärke:
WAGO
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Brand

WAGO

Number of Contacts

1

Pitch

7.5/7.62mm

Number of Rows

2

Mounting Type

Through Hole

Gender

Male

Termination Method

Push Button

Series

255

COO (Country of Origin):
CH
The Wago Stackable PCB Terminal Block with push button technology offers a highly efficient solution for in the field wiring tasks. Designed with CAGE CLAMP connections, this terminal block ensures a secure and reliable connection while facilitating easy, tool free operation. With versatile pin spacing options and a compact design, it fits seamlessly into various applications, enhancing both functionality and ease of use.

Compact dimensions allow for efficient use of space on PCBs
Compatible with various conductor types maximising versatility
Suitable for both metric and inch pin spacing configurations
Environmentally resilient able to withstand a wide temperature range
RoHS compliant ensuring adherence to environmental standards

relaterade länkar