WAGO 257 Series PCB Connector, 1-Contact, 7.5/7.62mm Pitch, Through Hole Mount, 1-Row, Push In Termination

Antal (1 låda med 100 enheter)*

491,68 kr

(exkl. moms)

614,60 kr

(inkl. moms)

Add to Basket
välj eller skriv kvantitet
Tillfälligt slut
  • Leverans från den 09 februari 2026
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Låda(or)
Per Låda
Per enhet*
1 +491,68 kr4,917 kr

*vägledande pris

RS-artikelnummer:
221-375
Tillv. art.nr:
257-853
Tillverkare / varumärke:
WAGO
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Brand

WAGO

Number of Contacts

1

Pitch

7.5/7.62mm

Number of Rows

1

Mounting Type

Through Hole

Gender

Male

Termination Method

Push In

Series

257

COO (Country of Origin):
PL
The Wago Stackable PCB Terminal Block offers unparalleled flexibility and ease of use with its innovative push button actuation and CAGE CLAMP connection technology. Designed for a seamless interface, this terminal block facilitates convenient, tool free operation, making it ideal for in the field applications. With a nominal voltage rating of 400 V and current capability of up to 24 A, it ensures reliable connectivity for various electrical projects.

Sturdy construction with high quality materials ensures durability
Integrated features enhance user safety during installation
Multiple variants available to satisfy diverse project requirements
Designed with precision to facilitate easy PCB contact
Environmental compliance attests to responsible material usage
Flexible pin spacing options cater to various connectivity needs

relaterade länkar