WAGO 236 Series PCB Terminal Block, 1-Contact, 10/10.16mm Pitch, Through Hole Mount, 1-Row, Cage Clamp Termination

Antal (1 låda med 100 enheter)*

451,36 kr

(exkl. moms)

564,20 kr

(inkl. moms)

Add to Basket
välj eller skriv kvantitet
Tillfälligt slut
  • Leverans från den 10 februari 2026
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Låda(or)
Per Låda
Per enhet*
1 +451,36 kr4,514 kr

*vägledande pris

RS-artikelnummer:
221-366
Tillv. art.nr:
236-737
Tillverkare / varumärke:
WAGO
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Brand

WAGO

Number of Contacts

1

Pitch

10/10.16mm

Number of Rows

1

Mounting Type

Through Hole

Gender

Male

Termination Method

Cage Clamp

Series

236

COO (Country of Origin):
CH
The Wago Stackable PCB Terminal Block is designed to enhance connectivity in electronic applications. Featuring a compact design, it allows for versatile wiring options while maintaining a robust build quality. With its CAGE CLAMP connection technology, this product ensures secure connections with minimal installation effort. The terminal block supports various conductor sizes, making it suitable for a wide range of projects.

Optimised for factory wiring with operational tools available
Colour coding aids in quick identification during installation
High flammability rating ensures safety in diverse environments
Multiple variants can be configured to meet specific needs
Designed for both metric and inch pin spacing systems

relaterade länkar