WAGO 256 Series PCB Connector, 1-Contact, 7.5/7.62mm Pitch, Through Hole Mount, 2-Row, Push In Termination

Antal (1 låda med 100 enheter)*

491,68 kr

(exkl. moms)

614,60 kr

(inkl. moms)

Add to Basket
välj eller skriv kvantitet
Tillfälligt slut
  • Leverans från den 06 februari 2026
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Låda(or)
Per Låda
Per enhet*
1 +491,68 kr4,917 kr

*vägledande pris

RS-artikelnummer:
221-343
Tillv. art.nr:
256-753
Tillverkare / varumärke:
WAGO
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Brand

WAGO

Number of Contacts

1

Pitch

7.5/7.62mm

Number of Rows

2

Mounting Type

Through Hole

Gender

Male

Termination Method

Push In

Series

256

COO (Country of Origin):
CH
The Wago Stackable PCB Terminal Block comprises a stackable PCB design, engineered for cutting edge electrical connections. With its push button actuation, it offers a user friendly experience while maintaining high performance standards. Designed specifically for various wiring applications, the component features a robust CAGE CLAMP connection technology that ensures secure and efficient conductors integration.

Offers tool free operation ensuring quick and easy conductor insertion
Allows for convenient push button actuation for simplified wiring
Comes with customisation options to suit various project needs
Certifications assure compliance with international electrical standards
Resilient materials provide long lasting performance in demanding environments
Supports a wide conductor cross section range enhancing versatility

relaterade länkar