WAGO 254 Series PCB Connector, 7-Contact, 7.5/7.62mm Pitch, Through Hole Mount, 1-Row, Push Wire Termination
- RS-artikelnummer:
- 221-324
- Tillv. art.nr:
- 254-557
- Tillverkare / varumärke:
- WAGO
Antal (1 låda med 20 enheter)*
557,76 kr
(exkl. moms)
697,20 kr
(inkl. moms)
GRATIS leverans för online beställningar över 500,00 kr
Tillfälligt slut
- Leverans från den 05 februari 2026
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Låda(or) | Per Låda | Per enhet* |
|---|---|---|
| 1 + | 557,76 kr | 27,888 kr |
*vägledande pris
- RS-artikelnummer:
- 221-324
- Tillv. art.nr:
- 254-557
- Tillverkare / varumärke:
- WAGO
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
| Brand | WAGO | |
| Number of Contacts | 7 | |
| Pitch | 7.5/7.62mm | |
| Number of Rows | 1 | |
| Mounting Type | Through Hole | |
| Gender | Male | |
| Termination Method | Push Wire | |
| Series | 254 | |
| Välj alla | ||
|---|---|---|
Brand WAGO | ||
Number of Contacts 7 | ||
Pitch 7.5/7.62mm | ||
Number of Rows 1 | ||
Mounting Type Through Hole | ||
Gender Male | ||
Termination Method Push Wire | ||
Series 254 | ||
- COO (Country of Origin):
- PL
The Wago PCB terminal block is designed for superior performance and utility in demanding applications. Featuring a sleek grey finish, it ensures a secure connection with its PUSH WIRE technology, suitable for solid and fine-stranded conductors. This innovative design offers an optimal solution for space-saving on PCBs, measuring a mere 8.9 mm in depth.
Test socket designed for compatibility with standard test plugs
Constructed with high quality materials to enhance durability
Allows easy access for maintenance and reconfiguration
Variants available for tailored solutions to meet specific project requirements
Constructed with high quality materials to enhance durability
Allows easy access for maintenance and reconfiguration
Variants available for tailored solutions to meet specific project requirements
relaterade länkar
- WAGO 254 Series PCB Terminal Block 7.5/7.62mm Pitch 1-Row, Push Wire Termination
- WAGO 254 Series PCB Connector 7.5/7.62mm Pitch 1-Row, Push Wire Termination
- WAGO 254 Series PCB Connector 7.5/7.62mm Pitch 1-Row, Push Wire Termination
- WAGO 254 Series PCB Connector 7.5/7.62mm Pitch 1-Row, Push Wire Termination
- WAGO 254 Series PCB Connector 7.5/7.62mm Pitch 1-Row, Push Wire Termination
- WAGO 254 Series PCB Connector 7.5/7.62mm Pitch 1-Row, Push Wire Termination
- WAGO 254 Series PCB Connector 7.5/7.62mm Pitch 2-Row, Push Wire Termination
- WAGO 254 Series PCB Connector 7.5/7.62mm Pitch 1-Row, Push Wire Termination