WAGO 2624 Series PCB Connector, 4-Contact, 11.5mm Pitch, Feed Through Mount, 1-Row, Push-In Cage Clamp Termination
- RS-artikelnummer:
- 221-321
- Tillv. art.nr:
- 2624-1504
- Tillverkare / varumärke:
- WAGO
Antal (1 låda med 50 enheter)*
2 531,20 kr
(exkl. moms)
3 164,00 kr
(inkl. moms)
GRATIS leverans för online beställningar över 500,00 kr
Tillfälligt slut
- Leverans från den 03 februari 2026
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Låda(or) | Per Låda | Per enhet* |
|---|---|---|
| 1 + | 2 531,20 kr | 50,624 kr |
*vägledande pris
- RS-artikelnummer:
- 221-321
- Tillv. art.nr:
- 2624-1504
- Tillverkare / varumärke:
- WAGO
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
| Brand | WAGO | |
| Number of Contacts | 4 | |
| Pitch | 11.5mm | |
| Number of Rows | 1 | |
| Mounting Type | Feed Through | |
| Gender | Male | |
| Termination Method | Push-In Cage Clamp | |
| Series | 2624 | |
| Välj alla | ||
|---|---|---|
Brand WAGO | ||
Number of Contacts 4 | ||
Pitch 11.5mm | ||
Number of Rows 1 | ||
Mounting Type Feed Through | ||
Gender Male | ||
Termination Method Push-In Cage Clamp | ||
Series 2624 | ||
- COO (Country of Origin):
- DE
The Wago PCB terminal block is designed for reliability and efficiency in electrical connections. Its Push-in CAGE CLAMP technology allows for easy and secure termination of both solid and ferruled conductors, making it ideal for panel feedthrough applications. The device features a compact design with a pin spacing of 11.5 mm, accommodating up to four poles.
Robust construction ensures durability in demanding environments
Compatible with various conductor types for enhanced versatility
Certified for multiple approvals ensuring safety and quality assurance
Compatible with various conductor types for enhanced versatility
Certified for multiple approvals ensuring safety and quality assurance
relaterade länkar
- WAGO 2624 Series PCB Connector 11.5mm Pitch 1-Row, Push-In Cage Clamp Termination
- WAGO 2624 Series PCB Connector 11.5mm Pitch 1-Row, Push-In Cage Clamp Termination
- WAGO 2624 Series PCB Connector 11.5mm Pitch 1-Row, Push-In Cage Clamp Termination
- WAGO 2624 Series PCB Connector 11.5mm Pitch 1-Row, Push-In Cage Clamp Termination
- WAGO 2624 Series PCB Connector 11.5mm Pitch 1-Row, Push-In Cage Clamp Termination
- WAGO 2624 Series PCB Connector 11.5mm Pitch 1-Row, Push-In Cage Clamp Termination
- WAGO 2624 Series PCB Connector 11.5mm Pitch 2-Row, Push-In Cage Clamp Termination
- WAGO 2624 Series PCB Connector 7.5mm Pitch 1-Row, Push-In Cage Clamp Termination