HARTING har-flexicon Series PCB Terminal Block, 1-Contact, SMT Mount, 1-Row, Push In Spring Termination
- RS-artikelnummer:
- 146-313
- Tillv. art.nr:
- 14010100101169
- Tillverkare / varumärke:
- HARTING
Mängdrabatt möjlig
Antal (1 förpackning med 10 enheter)*
65,29 kr
(exkl. moms)
81,61 kr
(inkl. moms)
GRATIS leverans för online beställningar över 500,00 kr
I lager
- 100 enhet(er) är redo att levereras
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Förpackning(ar) | Per förpackning | Per enhet* |
|---|---|---|
| 1 - 4 | 65,29 kr | 6,529 kr |
| 5 + | 60,14 kr | 6,014 kr |
*vägledande pris
- RS-artikelnummer:
- 146-313
- Tillv. art.nr:
- 14010100101169
- Tillverkare / varumärke:
- HARTING
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
| Brand | HARTING | |
| Number of Contacts | 1 | |
| Number of Rows | 1 | |
| Mounting Type | SMT Mount | |
| Termination Method | Push In Spring | |
| Series | har-flexicon | |
| Välj alla | ||
|---|---|---|
Brand HARTING | ||
Number of Contacts 1 | ||
Number of Rows 1 | ||
Mounting Type SMT Mount | ||
Termination Method Push In Spring | ||
Series har-flexicon | ||
- COO (Country of Origin):
- CN
The HARTING PCB terminal block is designed for Ethernet applications in industrial building automation and IIoT. It supports a range of components including sensors, actuators, control devices, ventilation, air conditioning, access control, fire protection, lighting, and cameras. The system is suitable for IP20 PCB connections within devices, utilizing cable glands for secure and reliable connectivity.
Ideal for permanent connections
Space savings due to compact design
Cost savings through reduction of components
Simple and fast installation
Color coding
RoHS compliant
Space savings due to compact design
Cost savings through reduction of components
Simple and fast installation
Color coding
RoHS compliant
relaterade länkar
- HARTING har-flexicon Series PCB Terminal Block SMT Mount Push In Spring Termination
- HARTING har-flexicon Series PCB Terminal Block Through Hole Mount Push In Spring Termination
- HARTING har-flexicon Series PCB Terminal Block 5mm Pitch Spring Clamp Termination
- HARTING har-flexicon Series PCB Terminal Block 5mm Pitch Spring Clamp Termination
- HARTING har-flexicon Series PCB Terminal Block 5mm Pitch Spring Clamp Termination
- HARTING har-flexicon Series PCB Terminal Block 5mm Pitch Spring Clamp Termination
- HARTING har-flexicon Series PCB Terminal Block 5mm Pitch Spring Clamp Termination
- HARTING Har-Flexicon Series PCB Terminal Block 2.54mm Pitch 1-Row, Screw Termination