- RS-artikelnummer:
- 176-7983
- Tillv. art.nr:
- 9774090360R
- Tillverkare / varumärke:
- Wurth Elektronik
Tillfälligt slut i lager – restorder för leverans 2025-05-16
Pris (ex. moms) Var (i en rulle med 400)
11,30 kr
(exkl. moms)
14,12 kr
(inkl. moms)
Enheter | Per unit | Per Reel* |
400 + | 11,30 kr | 4 520,00 kr |
- RS-artikelnummer:
- 176-7983
- Tillv. art.nr:
- 9774090360R
- Tillverkare / varumärke:
- Wurth Elektronik
Datablad
Lagstiftning och ursprungsland
- COO (Country of Origin):
- DE
Produktdetaljer
The Wurth Elektronik WA-SMSI is a 9mm, SMT mount, steel spacer with internal thread M3 and a tin surface. It significantly optimizes the assembly process of electromechanical units and is tailor-made for full automation.
RoHS compliant
Halogen free
150 μm solder cream thickness
0.5 N*m tightening torque
Operating temperature ranging between -55°C up to +150 °C
Halogen free
150 μm solder cream thickness
0.5 N*m tightening torque
Operating temperature ranging between -55°C up to +150 °C
Specifikationer
Attribute | Value |
---|---|
Type | SMT |
Body Height | 9mm |
Material | Steel |
For Screw Size | M3 |
Bore Diameter | 4.2mm |
Body Diameter | 6mm |