Wurth Elektronik Steel SMT
- RS-artikelnummer:
- 176-7968
- Tillv. art.nr:
- 9774060151R
- Tillverkare / varumärke:
- Wurth Elektronik
Mängdrabatt möjlig
Antal (1 rulle med 450 enheter)*
3 689,10 kr
(exkl. moms)
4 611,60 kr
(inkl. moms)
GRATIS leverans för online beställningar över 500,00 kr
I lager
- 450 enhet(er) är redo att levereras
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter | Per enhet | Per rulle* |
|---|---|---|
| 450 - 450 | 8,198 kr | 3 689,10 kr |
| 900 + | 7,789 kr | 3 505,05 kr |
*vägledande pris
- RS-artikelnummer:
- 176-7968
- Tillv. art.nr:
- 9774060151R
- Tillverkare / varumärke:
- Wurth Elektronik
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
| Brand | Wurth Elektronik | |
| Type | SMT | |
| Body Height | 6mm | |
| Material | Steel | |
| For Screw Size | M2.5 | |
| Bore Diameter | 3.5mm | |
| Body Diameter | 5.1mm | |
| Välj alla | ||
|---|---|---|
Brand Wurth Elektronik | ||
Type SMT | ||
Body Height 6mm | ||
Material Steel | ||
For Screw Size M2.5 | ||
Bore Diameter 3.5mm | ||
Body Diameter 5.1mm | ||
- COO (Country of Origin):
- DE
The Wurth Elektronik WA-SMSI is a 6mm, SMT mount, steel spacer with internal thread M2.5 and a tin surface. It significantly optimizes the assembly process of electromechanical units and is tailor-made for full automation.
RoHS compliant
Halogen free
150 μm solder cream thickness
0.25 N*m tightening torque
Operating temperature ranging between -55°C up to +150 °C
Halogen free
150 μm solder cream thickness
0.25 N*m tightening torque
Operating temperature ranging between -55°C up to +150 °C
relaterade länkar
- Wurth Elektronik Steel SMT
- Carling Technologies Illuminated DPDT, On-(On) Rocker Switch Panel Mount
- RS PRO Silver Aluminium Profile Strut 8mm Groove, 1000mm Length
- FTDI Chip RS485 USB A Male to Cable End Converter Cable
- NVIDIA Jetson Orin Nano 8GB Developer Kit 945-13766-0005-000
- Coral M.2 Accelerator with Dual Edge TPU 8 bit Module G650-06076-01
- Siemens SIMATIC S7-1500 Series PLC CPU for Use with SIMATIC S7-1500 Series, 20-Input
- RS PRO 12V NiMH Rechargeable Battery Pack, 2Ah - Pack of 1