Phoenix Contact MVSTBR 2.5/9-STF Series Right Angle Screw PCB Terminal Block, 9-Contact, 1 Row, 5 mm Pitch Screw

Antal (1 låda med 50 enheter)*

3 948,00 kr

(exkl. moms)

4 935,00 kr

(inkl. moms)

Add to Basket
välj eller skriv kvantitet
Tillfälligt slut
  • Leverans från den 05 mars 2026
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter
Per enhet
Per Låda*
50 +78,96 kr3 948,00 kr

*vägledande pris

RS-artikelnummer:
881-7519
Tillv. art.nr:
1835546
Tillverkare / varumärke:
Phoenix Contact
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Brand

Phoenix Contact

Product Type

PCB Terminal Block

Number of Contacts

9

Number of Rows

1

Sub Type

Connector

Pitch

5mm

Current

12A

Termination Type

Screw

Housing Material

Polyamide

Mount Type

Screw

Orientation

Right Angle

Connector System

Board-to-Board

Voltage

630 V

Series

MVSTBR 2.5/9-STF

Minimum Operating Temperature

-40°C

Contact Material

Tin

Maximum Operating Temperature

100°C

Contact Gender

Female

Contact Plating

Tin

Standards/Approvals

No

COO (Country of Origin):
DE
PCB connector, nominal cross section: 2.5 mm², color: green, nominal current: 12 A, rated voltage (III/2): 320 V, contact surface: Tin, type of contact: Female connector, Number of potentials: 9, Number of rows: 1, Number of positions per row: 9, number of connections: 9, product range: MVSTBR 2,5/..-STF, pitch: 5 mm, connection method: Screw connection with tension sleeve, conductor/PCB connection direction: 90 °, Stecksystem: CLASSIC COMBICON, Locking: Screw locking, type of packaging: packed in cardboard

relaterade länkar