Preci-Dip 450 Series Right Angle Surface PCB Socket, 12-Contact, 2 Row, 2.54 mm Pitch Solder
- RS-artikelnummer:
- 702-5110
- Tillv. art.nr:
- 450-80-212-00-106191
- Tillverkare / varumärke:
- Preci-Dip
Mängdrabatt möjlig
Antal (1 förpackning med 5 enheter)*
139,93 kr
(exkl. moms)
174,91 kr
(inkl. moms)
GRATIS leverans för online beställningar över 500,00 kr
Tillfälligt slut
- Leverans från den 30 mars 2026
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter | Per enhet | Per förpackning* |
|---|---|---|
| 5 - 120 | 27,986 kr | 139,93 kr |
| 125 - 370 | 26,276 kr | 131,38 kr |
| 375 - 995 | 25,558 kr | 127,79 kr |
| 1000 - 1995 | 24,886 kr | 124,43 kr |
| 2000 + | 24,26 kr | 121,30 kr |
*vägledande pris
- RS-artikelnummer:
- 702-5110
- Tillv. art.nr:
- 450-80-212-00-106191
- Tillverkare / varumärke:
- Preci-Dip
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
| Brand | Preci-Dip | |
| Product Type | PCB Socket | |
| Number of Contacts | 12 | |
| Number of Rows | 2 | |
| Sub Type | Board-to-Board | |
| Pitch | 2.54mm | |
| Current | 12A | |
| Termination Type | Solder | |
| Mount Type | Surface | |
| Orientation | Right Angle | |
| Connector System | Board-to-Board | |
| Voltage | 150 V | |
| Series | 450 | |
| Row Pitch | 2.54mm | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Contact Material | Brass | |
| Standards/Approvals | RoHS | |
| Välj alla | ||
|---|---|---|
Brand Preci-Dip | ||
Product Type PCB Socket | ||
Number of Contacts 12 | ||
Number of Rows 2 | ||
Sub Type Board-to-Board | ||
Pitch 2.54mm | ||
Current 12A | ||
Termination Type Solder | ||
Mount Type Surface | ||
Orientation Right Angle | ||
Connector System Board-to-Board | ||
Voltage 150 V | ||
Series 450 | ||
Row Pitch 2.54mm | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Contact Material Brass | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CH
2.54 mm IC Pin Headers Ø 0.47 mm pin
These Swiss Preci-dip IC Pin Connectors are Low Profile solder tail Through Hole or SMD PCB headers.
The Low Profile Through Hole headers have a Tail length of 2.9 mm and Body height of 3.5 mm
The SMD mounting headers are Gull-Wing type
All have Brass Tin plated terminations
Standards
UL 94V-0
relaterade länkar
- Preci-Dip 450 Series Right Angle Surface Mount PCB Socket 2-Row Solder Termination
- Preci-Dip 350 Series Straight Surface Pin Header 2.54 mm Pitch Unshrouded
- Preci-Dip 2.54mm Pitch 8 Way IC Socket
- Preci-Dip 410 Series Straight PCB Mount PCB Socket 2-Row Solder Termination
- Preci-Dip 803 Series Right Angle PCB Mount PCB Socket 2-Row Solder Termination
- Preci-Dip 803 Series Right Angle PCB Mount PCB Socket 2-Row Solder Termination
- Preci-Dip 499 Series Right Angle PCB Mount PCB Socket 2-Row Solder Termination
- Preci-Dip 803 Series Right Angle PCB Mount PCB Socket 2-Row Solder Termination