Phoenix Contact 27D/10-SV- 490-1-BR, FQ 1 Series Surface Socket Strip, 1-Contact, 2 Row, 1.27 mm Pitch Surface Mount
- RS-artikelnummer:
- 269-8021
- Tillv. art.nr:
- 1156833
- Tillverkare / varumärke:
- Phoenix Contact
Antal (1 förpackning med 900 enheter)*
12 168,90 kr
(exkl. moms)
15 210,90 kr
(inkl. moms)
GRATIS leverans för online beställningar över 500,00 kr
Tillfälligt slut
- Leverans från den 23 februari 2026
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter | Per enhet | Per förpackning* |
|---|---|---|
| 900 + | 13,521 kr | 12 168,90 kr |
*vägledande pris
- RS-artikelnummer:
- 269-8021
- Tillv. art.nr:
- 1156833
- Tillverkare / varumärke:
- Phoenix Contact
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
| Brand | Phoenix Contact | |
| Number of Contacts | 1 | |
| Product Type | Socket Strip | |
| Sub Type | SMD Socket | |
| Number of Rows | 2 | |
| Current | 3A | |
| Pitch | 1.27mm | |
| Housing Material | Polyamide | |
| Termination Type | Surface Mount | |
| Mount Type | Surface | |
| Voltage | 500 V | |
| Series | 27D/10-SV- 490-1-BR, FQ 1 | |
| Minimum Operating Temperature | 40°C | |
| Row Pitch | 1.27mm | |
| Maximum Operating Temperature | 125°C | |
| Contact Material | Copper Zinc Alloy | |
| Standards/Approvals | No | |
| Välj alla | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 1 | ||
Product Type Socket Strip | ||
Sub Type SMD Socket | ||
Number of Rows 2 | ||
Current 3A | ||
Pitch 1.27mm | ||
Housing Material Polyamide | ||
Termination Type Surface Mount | ||
Mount Type Surface | ||
Voltage 500 V | ||
Series 27D/10-SV- 490-1-BR, FQ 1 | ||
Minimum Operating Temperature 40°C | ||
Row Pitch 1.27mm | ||
Maximum Operating Temperature 125°C | ||
Contact Material Copper Zinc Alloy | ||
Standards/Approvals No | ||
RoHS-status: Undantagen
- COO (Country of Origin):
- CN
The Phoenix Contact socket strip is SMD socket, it is reliable mechanical and electrical connections thanks to the double sided contact system. Designed for integration into the SMT soldering process.
Clear and cost optimized design
Suitable for a multitude of applications
relaterade länkar
- Phoenix Contact 27D/ 50-SV- 490-1-BR 2-Row, 1.27mm Pitch
- Phoenix Contact 27D/ 30-SV- 490-1-BR 2-Row SMD Termination
- Phoenix Contact 27D/ 80-SV- 490-1-BR 2-Row SMD Termination
- Phoenix Contact 27D/ 20-SV- 490-1-BR 2-Row SMD Termination
- Phoenix Contact 54D/ 30-SV-1020-1-BT 2-Row, 2.54mm Pitch
- Phoenix Contact 54D/ 80-SV-1020-1-BT 2-Row SMD Termination
- Phoenix Contact 54D/ 10-SV-1020-1-BT 2-Row SMD Termination
- Phoenix Contact 54D/ 20-SV-1020-1-BT 2-Row SMD Termination