Stelvio Kontek MODUCOM Series Straight Through Hole Mount PCB Socket, 90-Contact, 2-Row, 2.54mm Pitch, Solder
- RS-artikelnummer:
- 230-4922
- Tillv. art.nr:
- 613090271123
- Tillverkare / varumärke:
- Stelvio Kontek
385 I lager för avsändande samma dag
Lagt till varukorgen
Pris (ex. moms) Varje
116,51 kr
(exkl. moms)
145,64 kr
(inkl. moms)
Enheter | Per unit |
1 + | 116,51 kr |
- RS-artikelnummer:
- 230-4922
- Tillv. art.nr:
- 613090271123
- Tillverkare / varumärke:
- Stelvio Kontek
Datablad
Lagstiftning och ursprungsland
Produktdetaljer
MODUCOM Female Headers
Available in divisable strips of 45 ways for single row and 90 ways for double row
Tinned or gold plated contacts
Flammability rating UL94 V-0
PCB solder mounting to create parallel or perpendicular board to board connections
Tinned or gold plated contacts
Flammability rating UL94 V-0
PCB solder mounting to create parallel or perpendicular board to board connections
2.54mm Kontek Comatel HE14 IEC 603-8 Range
Tin plated board to board/board to wire interconnection system
Specifikationer
Attribute | Value |
---|---|
Number of Contacts | 90 |
Number of Rows | 2 |
Pitch | 2.54mm |
Type | Socket Strip |
Mounting Type | Through Hole |
Body Orientation | Straight |
Termination Method | Solder |
Current Rating | 12A |
Voltage Rating | 500 V |
Series | MODUCOM |
Contact Material | Bronze |
- RS-artikelnummer:
- 230-4922
- Tillv. art.nr:
- 613090271123
- Tillverkare / varumärke:
- Stelvio Kontek