Samtec UMPS Series Straight PCB Socket, 5-Contact, 1 Row, 2 mm Pitch Solder
- RS-artikelnummer:
- 225-6269
- Tillv. art.nr:
- UMPS-05-03.5-G-VT-SM-WT
- Tillverkare / varumärke:
- Samtec
Mängdrabatt möjlig
Antal (1 enhet)*
67,87 kr
(exkl. moms)
84,84 kr
(inkl. moms)
GRATIS leverans för online beställningar över 500,00 kr
Sista RS lager
- Slutlig(a) 2 enhet(er), redo att levereras
Enheter | Per enhet |
|---|---|
| 1 - 9 | 67,87 kr |
| 10 - 24 | 60,70 kr |
| 25 - 49 | 55,55 kr |
| 50 - 99 | 50,62 kr |
| 100 + | 44,35 kr |
*vägledande pris
- RS-artikelnummer:
- 225-6269
- Tillv. art.nr:
- UMPS-05-03.5-G-VT-SM-WT
- Tillverkare / varumärke:
- Samtec
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
| Brand | Samtec | |
| Number of Contacts | 5 | |
| Product Type | PCB Socket | |
| Number of Rows | 1 | |
| Current | 18A | |
| Pitch | 2mm | |
| Housing Material | Liquid Crystal Polymer | |
| Termination Type | Solder | |
| Orientation | Straight | |
| Connector System | Cable-to-Cable | |
| Voltage | 460 V | |
| Series | UMPS | |
| Minimum Operating Temperature | -55°C | |
| Row Pitch | 2mm | |
| Contact Material | Copper Alloy | |
| Maximum Operating Temperature | 125°C | |
| Contact Gender | Female | |
| Contact Plating | Gold or Tin | |
| Standards/Approvals | No | |
| Välj alla | ||
|---|---|---|
Brand Samtec | ||
Number of Contacts 5 | ||
Product Type PCB Socket | ||
Number of Rows 1 | ||
Current 18A | ||
Pitch 2mm | ||
Housing Material Liquid Crystal Polymer | ||
Termination Type Solder | ||
Orientation Straight | ||
Connector System Cable-to-Cable | ||
Voltage 460 V | ||
Series UMPS | ||
Minimum Operating Temperature -55°C | ||
Row Pitch 2mm | ||
Contact Material Copper Alloy | ||
Maximum Operating Temperature 125°C | ||
Contact Gender Female | ||
Contact Plating Gold or Tin | ||
Standards/Approvals No | ||
The Samtec connector system is the ultimate micro, high-power solution with incredible design flexibility for power-only or power/signal applications. Due to the wide variety of stack heights available, mPOWER® can be easily added to new or existing architectures alongside one of Samtec's high-speed connector systems for a unique two-piece power and signal/ground solution.
Design flexibility as a two-piece system for power/signal applications
Up to 18 A per power blade
relaterade länkar
- Samtec UMPS Series Straight PCB Socket 1-Row, 2mm Pitch
- Samtec UMPS Series Straight PCB Socket 1-Row, 2mm Pitch
- Samtec UMPS Series Straight Through Hole PCB Header 2 mm Pitch Shrouded
- Samtec UMPS Series Vertical Through Hole Mount PCB Socket 1-Row Solder Termination
- Samtec UMPS Series Straight Through Hole PCB Header 2 mm Pitch Shrouded
- Samtec UMPS Series Straight Through Hole PCB Header 2 mm Pitch Shrouded
- Samtec UMPS Series Straight Through Hole PCB Header 2.0mm Pitch Shrouded
- Samtec UMPT Series Straight PCB Socket 1-Row, 2mm Pitch