Samtec LPAF Series Straight Surface PCB Socket, 80-Contact, 8 Row, 1.27 mm Pitch Solder
- RS-artikelnummer:
- 200-0283
- Tillv. art.nr:
- LPAF-40-03.5-S-08-2-K-TR
- Tillverkare / varumärke:
- Samtec
Antal (1 rulle med 325 enheter)*
80 065,70 kr
(exkl. moms)
100 082,125 kr
(inkl. moms)
GRATIS leverans för online beställningar över 500,00 kr
Tillfälligt slut
- Leverans från den 03 mars 2026
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter | Per enhet | Per rulle* |
|---|---|---|
| 325 + | 246,356 kr | 80 065,70 kr |
*vägledande pris
- RS-artikelnummer:
- 200-0283
- Tillv. art.nr:
- LPAF-40-03.5-S-08-2-K-TR
- Tillverkare / varumärke:
- Samtec
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
| Brand | Samtec | |
| Number of Contacts | 80 | |
| Product Type | PCB Socket | |
| Number of Rows | 8 | |
| Sub Type | Open Pin Field Array | |
| Current | 2.2A | |
| Pitch | 1.27mm | |
| Housing Material | Liquid Crystal Polymer | |
| Termination Type | Solder | |
| Mount Type | Surface | |
| Orientation | Straight | |
| Connector System | Board-to-Board | |
| Voltage | 250 V | |
| Series | LPAF | |
| Row Pitch | 1.27mm | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold | |
| Standards/Approvals | RoHS | |
| Välj alla | ||
|---|---|---|
Brand Samtec | ||
Number of Contacts 80 | ||
Product Type PCB Socket | ||
Number of Rows 8 | ||
Sub Type Open Pin Field Array | ||
Current 2.2A | ||
Pitch 1.27mm | ||
Housing Material Liquid Crystal Polymer | ||
Termination Type Solder | ||
Mount Type Surface | ||
Orientation Straight | ||
Connector System Board-to-Board | ||
Voltage 250 V | ||
Series LPAF | ||
Row Pitch 1.27mm | ||
Contact Material Copper Alloy | ||
Contact Plating Gold | ||
Standards/Approvals RoHS | ||
The Samtec PCB Socket LPAF series high-speed high-density low profile open-pin-field array socket.
Dual beam contact system
Solder crimp termination for ease of processing
relaterade länkar
- Samtec LPAF Series Straight Surface Mount PCB Socket 1.27mm Pitch
- Samtec LPAF Series Straight Surface Mount PCB Socket 8-Row Solder Termination
- Samtec LPAF Series Straight Surface Mount PCB Socket 6-Row Solder Termination
- Samtec LPAM Series Straight Surface Mount PCB Socket 8-Row Solder Termination
- Samtec SEARAY SEAM Series Straight Surface Mount PCB Header, 1.27mm Pitch
- Samtec SEAF Series Straight Surface Mount PCB Socket 8-Row Solder Termination
- Samtec LPAM Series Straight Surface Mount PCB Socket 8-Row Solder Termination
- Samtec SEAM Series Straight Surface PCB Header 1.27 mm Pitch Shrouded