Hirose FX15 Series Right Angle Surface Mount PCB Socket, 31-Contact, 1-Row, 0.5mm Pitch, Solder Termination
- RS-artikelnummer:
- 166-4884
- Tillv. art.nr:
- FX15S-31S-0.5SH
- Tillverkare / varumärke:
- Hirose
För närvarande inte tillgänglig
Vi vet inte om den här artikeln kommer tillbaka i lager, RS har för avsikt att ta bort den från vårt utbud snart.
- RS-artikelnummer:
- 166-4884
- Tillv. art.nr:
- FX15S-31S-0.5SH
- Tillverkare / varumärke:
- Hirose
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
| Brand | Hirose | |
| Number of Contacts | 31 | |
| Number of Rows | 1 | |
| Pitch | 0.5mm | |
| Type | Wire to Board | |
| Mounting Type | Surface Mount | |
| Body Orientation | Right Angle | |
| Termination Method | Solder | |
| Current Rating | 500mA | |
| Voltage Rating | 100 V | |
| Series | FX15 | |
| Contact Material | Bronze | |
| Välj alla | ||
|---|---|---|
Brand Hirose | ||
Number of Contacts 31 | ||
Number of Rows 1 | ||
Pitch 0.5mm | ||
Type Wire to Board | ||
Mounting Type Surface Mount | ||
Body Orientation Right Angle | ||
Termination Method Solder | ||
Current Rating 500mA | ||
Voltage Rating 100 V | ||
Series FX15 | ||
Contact Material Bronze | ||
- COO (Country of Origin):
- MY
Receptacles
Female contact receptacles, 0.5mm contact pitch
Space saving
Equal length transmission lines
Design flexibility and cost reduction
Self-alignment and self-guiding
Secure and complete mating / unmating
Equal length transmission lines
Design flexibility and cost reduction
Self-alignment and self-guiding
Secure and complete mating / unmating
1.0mm Wire to Board - FX15 Series
FX15 Series Connectors supporting LVDS signal
relaterade länkar
- Hirose FX15 Series Right Angle Surface Mount PCB Socket 1-Row Solder Termination
- Hirose FX15 Series Right Angle Surface Mount PCB Socket 1-Row Solder Termination
- Hirose FX15 Series Right Angle Surface Mount PCB Socket 1-Row Solder Termination
- Hirose FX15 Series PCB Terminal Block 1mm Pitch 2-Row, Crimp Termination
- Hirose 41 0.5mm Pitch 31 Way Horizontal Female FPC Connector, Bottom Contact
- Hirose 41 0.5mm Pitch 31 Way Horizontal Female FPC Connector, Top Contact
- Hirose 1mm Pitch 2 Row
- Hirose 1mm Pitch 2 Row