Samtec CLM Series Straight Surface Mount PCB Socket, 6-Contact, 2-Row, 1mm Pitch, Solder Termination
- RS-artikelnummer:
- 159-2983
- Tillv. art.nr:
- CLM-103-02-F-D
- Tillverkare / varumärke:
- Samtec
Mängdrabatt möjlig
Antal (1 rulle med 1 enhet)*
19,67 kr
(exkl. moms)
24,59 kr
(inkl. moms)
GRATIS leverans för online beställningar över 500,00 kr
Lagerinformation är för närvarande otillgänglig
Rulle(ar) | Per rulle |
|---|---|
| 1 - 9 | 19,67 kr |
| 10 - 49 | 14,67 kr |
| 50 - 99 | 12,90 kr |
| 100 - 499 | 11,98 kr |
| 500 + | 11,62 kr |
*vägledande pris
- RS-artikelnummer:
- 159-2983
- Tillv. art.nr:
- CLM-103-02-F-D
- Tillverkare / varumärke:
- Samtec
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
| Brand | Samtec | |
| Number of Contacts | 6 | |
| Number of Rows | 2 | |
| Pitch | 1mm | |
| Type | Board to Board | |
| Mounting Type | Surface Mount | |
| Body Orientation | Straight | |
| Termination Method | Solder | |
| Current Rating | 2.8A | |
| Series | CLM | |
| Contact Material | Bronze | |
| Välj alla | ||
|---|---|---|
Brand Samtec | ||
Number of Contacts 6 | ||
Number of Rows 2 | ||
Pitch 1mm | ||
Type Board to Board | ||
Mounting Type Surface Mount | ||
Body Orientation Straight | ||
Termination Method Solder | ||
Current Rating 2.8A | ||
Series CLM | ||
Contact Material Bronze | ||
- COO (Country of Origin):
- US
1.00 mm Tiger Claw™ Rugged Reliable Dual Wipe Micro Socket Strip
Available up to 100 positions
Available with cost saving gold plating
Low profile dual wipe Tiger Claw™ contact
relaterade länkar
- Samtec CLM Series Straight Surface Mount PCB Socket 2-Row Solder Termination
- Samtec CLM Series Straight Through Hole Mount PCB Socket 2-Row Solder Termination
- Samtec CLM Series Straight Surface Mount PCB Socket 2-Row Solder Termination
- Samtec CLM Series Straight Surface Mount PCB Socket 2-Row Solder Termination
- Samtec CLM Series Straight Surface Mount PCB Socket 2-Row Solder Termination
- Samtec CLM Series Straight Surface Mount PCB Socket 2-Row Solder Termination
- Samtec CLM Series Straight Surface Mount PCB Socket 2-Row Solder Termination
- Samtec CLM Series Straight Surface Mount PCB Socket 2-Row Solder Termination