Samtec QSE Series Straight Surface Mount PCB Socket, 40-Contact, 2-Row, 0.8mm Pitch, Solder Termination
- RS-artikelnummer:
- 158-5623
- Tillv. art.nr:
- QSE-020-01-L-D-A-K
- Tillverkare / varumärke:
- Samtec
Antal (1 fack med 96 enheter)*
8 755,296 kr
(exkl. moms)
10 944,096 kr
(inkl. moms)
GRATIS leverans för online beställningar över 500,00 kr
Tillfälligt slut
- Leverans från den 19 januari 2026
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter | Per enhet | Per Bricka* |
|---|---|---|
| 96 + | 91,201 kr | 8 755,30 kr |
*vägledande pris
- RS-artikelnummer:
- 158-5623
- Tillv. art.nr:
- QSE-020-01-L-D-A-K
- Tillverkare / varumärke:
- Samtec
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
| Brand | Samtec | |
| Number of Contacts | 40 | |
| Number of Rows | 2 | |
| Pitch | 0.8mm | |
| Type | Board to Board | |
| Mounting Type | Surface Mount | |
| Body Orientation | Straight | |
| Stacking Height | 5mm | |
| Termination Method | Solder | |
| Current Rating | 12 A, 23A | |
| Voltage Rating | 225 V | |
| Series | QSE | |
| Contact Material | Bronze | |
| Välj alla | ||
|---|---|---|
Brand Samtec | ||
Number of Contacts 40 | ||
Number of Rows 2 | ||
Pitch 0.8mm | ||
Type Board to Board | ||
Mounting Type Surface Mount | ||
Body Orientation Straight | ||
Stacking Height 5mm | ||
Termination Method Solder | ||
Current Rating 12 A, 23A | ||
Voltage Rating 225 V | ||
Series QSE | ||
Contact Material Bronze | ||
This 0.80 mm pitch high speed socket with an integral metal plane for power or ground allows the contacts to be placed closer together without degrading signal performance. The cost-effective blade & beam contact system accommodates the micro pitch, and assists with ease of mating and alignment. QSE is a 28+ Gbps performance interconnect with stack heights from 5 mm to 25 mm.
0.80 mm (.0315") pitch
Up to 200 positions
5 mm - 30 mm stack heights
Extended Life Product™ (E.L.P.™)
Samtec 28+ Gbps Solution
Up to 200 positions
5 mm - 30 mm stack heights
Extended Life Product™ (E.L.P.™)
Samtec 28+ Gbps Solution
relaterade länkar
- Samtec QSE Series Straight Surface Mount PCB Socket 2-Row Solder Termination
- Samtec QSE Series Right Angle PCB Socket 2-Row Solder Termination
- Samtec QSE Series Right Angle Surface Mount PCB Socket 2-Row Solder Termination
- Samtec QSE Series Right Angle Surface Mount PCB Socket 1-Row Solder Termination
- Samtec QSE Series Straight Surface Mount PCB Socket 2-Row Solder Termination
- Samtec QSE Series Straight Surface Mount PCB Socket 2-Row Solder Termination
- Samtec QSE Series Straight Surface Mount PCB Socket 2-Row Solder Termination
- Samtec QSE Series Straight Surface Mount PCB Socket 2-Row Solder Termination