Perancea Tin Plated Steel PCB Enclosure, 35 x 50 x 100mm
- RS-artikelnummer:
- 627-6332
- Tillv. art.nr:
- RS01/CFL3T
- Tillverkare / varumärke:
- Perancea
Antal (1 enhet)*
322,78 kr
(exkl. moms)
403,48 kr
(inkl. moms)
GRATIS leverans för online beställningar över 500,00 kr
I lager
- 52 enhet(er) är redo att levereras
- Plus 6 enhet(er) är redo att levereras från en annan plats
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter | Per enhet |
|---|---|
| 1 + | 322,78 kr |
*vägledande pris
- RS-artikelnummer:
- 627-6332
- Tillv. art.nr:
- RS01/CFL3T
- Tillverkare / varumärke:
- Perancea
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
| Brand | Perancea | |
| Internal Dimensions | 35 x 50 x 100mm | |
| Internal Length | 35 mm | |
| Internal Width | 50 mm | |
| Internal Height | 100 mm | |
| Body Material | Tin Plated Steel | |
| Välj alla | ||
|---|---|---|
Brand Perancea | ||
Internal Dimensions 35 x 50 x 100mm | ||
Internal Length 35 mm | ||
Internal Width 50 mm | ||
Internal Height 100 mm | ||
Body Material Tin Plated Steel | ||
- COO (ursprungsland):
- GB
EMI / RFI shielding housings
A range of housings designed for applications that require EMI / RFI shielding, for low and high frequencies.
Three versions are available:- standard shielded housing with indent cover
- open frame with two indent covers for access to components from above or below
- frame for mounting on printed circuits with indent cover.
Three versions are available:- standard shielded housing with indent cover
- open frame with two indent covers for access to components from above or below
- frame for mounting on printed circuits with indent cover.

relaterade länkar
- Perancea Tin Plated Steel PCB Enclosure, 35 x 100 x 160mm
- Perancea Tin Plated Steel PCB Enclosure, 25 x 50 x 100mm
- Perancea Tin Plated Steel PCB Enclosure, 15 x 50 x 50mm
- Perancea Tin Plated Steel PCB Enclosure, 25 x 50 x 75mm
- Perancea Tin Plated Steel PCB Enclosure, 50 x 100 x 220mm
- Perancea Tin Plated Steel PCB Enclosure, 50 x 100 x 160mm
- Perancea PFL Steel PCB Shielded Enclosure, 75 x 75 x 25mm
- Perancea PLF Steel PCB Shielded Enclosure, 75 x 50 x 25mm