- RS-artikelnummer:
- 179-3122
- Tillv. art.nr:
- 2203341
- Tillverkare / varumärke:
- Phoenix Contact
Tillfälligt slut i lager – restorder för leverans 2024-06-20
Lagt till varukorgen
Pris (ex. moms) Varje
665,39 kr
(exkl. moms)
831,74 kr
(inkl. moms)
Enheter | Per unit |
1 + | 665,39 kr |
- RS-artikelnummer:
- 179-3122
- Tillv. art.nr:
- 2203341
- Tillverkare / varumärke:
- Phoenix Contact
Datablad
Lagstiftning och ursprungsland
- COO (Country of Origin):
- DE
Produktdetaljer
Complete housing for PCBs, can be positioned flexibly, includes housing half shells, side panels closed, adhesive domes for PCB attachment, screws for housing and PCB attachment, light gray housing with turquoise blue corner inlays
High degree of application flexibility, thanks to the modular housing design
Flexible PCB attachment, adapts to virtually all form factors
Practical customization options
Reduced logistics outlay, thanks to components which are compatible with one another
Flexible PCB attachment, adapts to virtually all form factors
Practical customization options
Reduced logistics outlay, thanks to components which are compatible with one another
Specifikationer
Attribute | Value |
---|---|
Internal Dimensions | 206.8 x 164.8 x 14.3mm |
Internal Length | 207 mm |
Internal Width | 165 mm |
Internal Height | 14 mm |
Body Material | Polycarbonate |
Number of Pins | 1 |
IP Rating | IP40 |