Phoenix Contact 22008 Aluminium PCB Mounting Enclosure, 100.5 x 150 x 121mm

Antal (1 enhet)*

571,20 kr

(exkl. moms)

714,00 kr

(inkl. moms)

Add to Basket
välj eller skriv kvantitet
Tillfälligt slut
  • Leverans från den 16 mars 2026
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter
Per enhet
1 +571,20 kr

*vägledande pris

RS-artikelnummer:
281-386
Tillv. art.nr:
2200898
Tillverkare / varumärke:
Phoenix Contact
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Brand

Phoenix Contact

Internal Dimensions

100.5 x 150 x 121mm

Internal Length

150 mm

Internal Width

101 mm

Internal Height

121 mm

Body Material

Aluminium

Series

22008

COO (Country of Origin):
HU
The Phoenix Contact Profile Housing offers an innovative solution for various electronic applications, combining functionality with aesthetic appeal. Designed for easy wall mounting, the product features robust aluminium construction that ensures durability and protection against environmental factors. The two-piece aluminium profile not only provides structural integrity but also allows for customisation, catering to specific project requirements. Furthermore, its IP65 rating guarantees a high degree of protection against dust and water ingress, making it suitable for demanding conditions.

Allows for lengths to be cut to your specifications for ultimate flexibility
Available in a range of widths to suit various electronics needs

relaterade länkar