- RS-artikelnummer:
- 466-4298
- Tillv. art.nr:
- L-93A8EB/2SRD
- Tillverkare / varumärke:
- Kingbright
Denna produkt har utgått
- RS-artikelnummer:
- 466-4298
- Tillv. art.nr:
- L-93A8EB/2SRD
- Tillverkare / varumärke:
- Kingbright
Lagstiftning och ursprungsland
- COO (Country of Origin):
- CN
Produktdetaljer
Kingbright 3mm Bi-Level LED Indicators
This family of PCB LED indicators, from Kingbright, are 3mm (T-1) bi-level indicators. They consist of through hole LEDs within a black plastic housing. The housing holds the LEDs at a right angle to the board. Their bi-level mounting ensure optimisation of board space.
Features of the 3mm bi-level indicators:
3mm (T-1) through-hole LEDs
Black plastic housing
Right angled
Variety of colours
Wide viewing angle
High reliability
3mm (T-1) through-hole LEDs
Black plastic housing
Right angled
Variety of colours
Wide viewing angle
High reliability
PCB LED Indicators, Kingbright
Specifikationer
Attribute | Value |
---|---|
LED Colours | Red |
Number of LEDs | 2 |
Mounting Type | Through Hole |
Supply Voltage | 2.5 V |
Number of Pins | 4 |
Viewing Angle | 60 ° |
Dominant Wavelength | 640 nm |
LED Orientation | Right Angle |
LED Material | GaAlAs |
Dimensions | 12.22 x 4.32 x 9.65mm |
Length | 12.22mm |
Width | 4.32mm |
Height | 9.65mm |
Intensity | 280mcd |
- RS-artikelnummer:
- 466-4298
- Tillv. art.nr:
- L-93A8EB/2SRD
- Tillverkare / varumärke:
- Kingbright