VCC 5600F5, Green Right Angle PCB LED Indicator 3mm (T-1), Through Hole 5 V

För närvarande inte tillgänglig
Vi vet inte om den här artikeln kommer tillbaka i lager, RS har för avsikt att ta bort den från vårt utbud snart.
RS-artikelnummer:
137-1071
Tillv. art.nr:
5600F5
Tillverkare / varumärke:
VCC
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Brand

VCC

LED Colours

Green

Number of LEDs

1

Mounting Type

Through Hole

Supply Voltage

5 V

Number of Pins

2

Dominant Wavelength

562 nm

LED Orientation

Right Angle

Dimensions

6.4 x 4.1 x 5.3mm

Length

6.4mm

Width

4.1mm

Height

5.3mm

LED Size

3mm (T-1)

Lens Finish

Diffused

Configuration

Single

Series

5600

Standards Met

UL 94V-0

Intensity

16mcd

Forward Current

2mA

5600 Series T1 Right Angle PCB LED


VCC 5600 Series T1 right angle sub-miniature LEDs are vertically mounted to simplify PC board mounting. The series features super-bright diffused LEDs with a wide viewing angle. Some versions are available with a built-in resistor chip allowing direct operation from a 5V supply.

• PCB stand-offs to prevent flux entrapment
• Side-by-side stackable
• Low current operation
• Opaque black nylon housing
• RoHS compliant


PCB LED Indicators, VCC

Relaterade länkar