Fortex MPP1-VISION, SMD Assembly Manipulator, 380 x 295mm

Antal (1 enhet)*

34 252,06 kr

(exkl. moms)

42 815,08 kr

(inkl. moms)

Add to Basket
välj eller skriv kvantitet
Tillfälligt slut
  • 2 enhet(er) levereras från den 27 januari 2026
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter
Per enhet
1 +34 252,06 kr

*vägledande pris

RS-artikelnummer:
249-8136
Tillv. art.nr:
MPP1-VISION
Tillverkare / varumärke:
Fortex
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Brand

Fortex

Model Number

MPP1-VISION

Depth

380mm

Dimensions

380 x 295mm

Width

295mm

Type

Camera & Monitor System

The Fortex manual pick place machine with camera and monitor system and vacuum pick up system. The camera has 2 positions and shows either assembling needle or dispensing nozzle. Enlarged image taken at a small angle is displayed on a large 15" monitor.

CCD camera Viewing angle of 78°
CMOS sensor in CCD camera is if 1/4" that is 8 Mega pixels
Video resolution of the CCD camera is 1080p / 30fps which is Full HD
PC monitor has display dimensions of 15.6" (40 cm) widescreen 16:9
PC monitor has Resolution of 1366 x 768 pixel
Dimensions with stand of PC monitor are 378 x 281 x 189 mm

Note

Manual Pick Place SMT machine with all standard accessories and camera/monitor vision system (note feeders to be purchased separately)

relaterade länkar