Lumberg Minimodul Series Straight Through Hole PCB Header, 15 Contact(s), 2.5mm Pitch, 1 Row(s), Shrouded
- RS-artikelnummer:
- 737-8662
- Tillv. art.nr:
- 2,5 MSF 15
- Tillverkare / varumärke:
- Lumberg
30 I lager för avsändande samma dag
Lagt till varukorgen
Pris (ex. moms) Var (i ett paket med 10)
8,391 kr
(exkl. moms)
10,489 kr
(inkl. moms)
Enheter | Per unit | Per Pack* |
10 - 40 | 8,391 kr | 83,91 kr |
50 - 90 | 7,141 kr | 71,41 kr |
100 - 240 | 6,318 kr | 63,18 kr |
250 - 490 | 5,446 kr | 54,46 kr |
500 + | 5,018 kr | 50,18 kr |
- RS-artikelnummer:
- 737-8662
- Tillv. art.nr:
- 2,5 MSF 15
- Tillverkare / varumärke:
- Lumberg
Datablad
Lagstiftning och ursprungsland
Produktdetaljer
Minimodul Vertical Locking Headers
These Lumberg Minimodul™ vertical locking pin headers mate with crimp contact housings (3114 Series), see stock number 737-8482 typical, for indirect mating of wire to board connections.
2.5mm Wire to Board - Lumberg Minimodul Series
These Lumberg Minimodul Connectors are for cable-to-board connections. The Minimodul Series connectors provide easy harnessing of single leads and flat cables with established crimp technology and are especially suitable for low and middle-volume production. The design of the Minimodul Series connectors is suitable for signal and low load currents up to 5 A. Pitch 2.50 mm (.098").
Specifikationer
Attribute | Value |
---|---|
Series | Minimodul |
Pitch | 2.5mm |
Number of Contacts | 15 |
Number of Rows | 1 |
Body Orientation | Straight |
Shrouded/Unshrouded | Shrouded |
Connector System | Wire to Board |
Mounting Type | Through Hole |
Termination Method | Solder |
Contact Material | Brass |
Contact Plating | Tin |
Current Rating | 5.0A |
Voltage Rating | 160.0 V |