Hirose DF20 Series Straight Surface Mount PCB Header, 20 Contact(s), 1.0mm Pitch, 2 Row(s), Shrouded
- RS-artikelnummer:
- 685-0729
- Tillv. art.nr:
- DF20F-20DP-1V(55)
- Tillverkare / varumärke:
- Hirose
För närvarande inte tillgänglig
Vi vet inte om den här artikeln kommer tillbaka i lager, RS har för avsikt att ta bort den från vårt utbud snart.
- RS-artikelnummer:
- 685-0729
- Tillv. art.nr:
- DF20F-20DP-1V(55)
- Tillverkare / varumärke:
- Hirose
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
| Brand | Hirose | |
| Series | DF20 | |
| Pitch | 1.0mm | |
| Number of Contacts | 20 | |
| Number of Rows | 2 | |
| Body Orientation | Straight | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Wire to Board | |
| Mounting Type | Surface Mount | |
| Termination Method | Solder | |
| Contact Plating | Gold | |
| Contact Material | Copper Alloy | |
| Current Rating | 1.0A | |
| Voltage Rating | 100.0 V | |
| Välj alla | ||
|---|---|---|
Brand Hirose | ||
Series DF20 | ||
Pitch 1.0mm | ||
Number of Contacts 20 | ||
Number of Rows 2 | ||
Body Orientation Straight | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Wire to Board | ||
Mounting Type Surface Mount | ||
Termination Method Solder | ||
Contact Plating Gold | ||
Contact Material Copper Alloy | ||
Current Rating 1.0A | ||
Voltage Rating 100.0 V | ||
Double Row Straight Pin Header
Features and Benefits
• Beige pin headers
• Polyamide UL94V-0
• Metal fitting
• 1 mm contact pitch
• Highly reliable electrical connection wipe
• Equipment board automatic placement
• Polyamide UL94V-0
• Metal fitting
• 1 mm contact pitch
• Highly reliable electrical connection wipe
• Equipment board automatic placement
Applications
• Notebook PC
• Small size office automation equipment
• Consumer devices
• Applications requiring low profile reliable board to cable connection (AWG 28, 30, 32)
• Small size office automation equipment
• Consumer devices
• Applications requiring low profile reliable board to cable connection (AWG 28, 30, 32)
1.0mm Double-Row Connector - Hirose DF20
Board to wire connector range, 1mm contact pitch,Low profile design with a mating height above the PCB of 5.8mm,Mechanism to prevent mis-insertion
Relaterade länkar
- Hirose DF20 Series Straight Surface Mount PCB Header 1.0mm Pitch Shrouded
- Hirose DF20 Series Straight Surface PCB Header 1 mm Pitch Shrouded
- Hirose DF20 Series Straight Surface PCB Header 1 mm Pitch Shrouded
- Hirose DF20 Series Straight Surface PCB Header 1 mm Pitch Shrouded
- Hirose DF20 Series Right Angle Surface PCB Header 1 mm Pitch Shrouded
- Hirose DF9 Series Straight Surface Mount PCB Header 1.0mm Pitch Shrouded
- Hirose DF50 Series Straight Surface Mount PCB Header 1.0mm Pitch Shrouded
- Hirose DF50 Series Straight Surface Mount PCB Header 1.0mm Pitch Shrouded