ASSMANN WSW AWHW Series Straight Surface PCB Header, 16 Contact(s), 2.54 mm Pitch, 2 Row, Shrouded
- RS-artikelnummer:
- 674-1283
- Tillv. art.nr:
- AWHW 16G-SMD
- Tillverkare / varumärke:
- ASSMANN WSW
Mängdrabatt möjlig
Antal (1 förpackning med 5 enheter)*
92,06 kr
(exkl. moms)
115,075 kr
(inkl. moms)
GRATIS leverans för online beställningar över 500,00 kr
I lager
- 115 enhet(er) är redo att levereras
- Plus 45 enhet(er) är redo att levereras från en annan plats
- Dessutom levereras 150 enhet(er) från den 13 februari 2026
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter | Per enhet | Per förpackning* |
|---|---|---|
| 5 - 20 | 18,412 kr | 92,06 kr |
| 25 - 45 | 17,898 kr | 89,49 kr |
| 50 - 95 | 17,382 kr | 86,91 kr |
| 100 - 245 | 16,98 kr | 84,90 kr |
| 250 + | 16,508 kr | 82,54 kr |
*vägledande pris
- RS-artikelnummer:
- 674-1283
- Tillv. art.nr:
- AWHW 16G-SMD
- Tillverkare / varumärke:
- ASSMANN WSW
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
| Brand | ASSMANN WSW | |
| Product Type | PCB Header | |
| Series | AWHW | |
| Current | 3A | |
| Pitch | 2.54mm | |
| Housing Material | Polyamide | |
| Number of Contacts | 16 | |
| Number of Rows | 2 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Board-to-Board | |
| Mount Type | Surface | |
| Contact Material | Brass | |
| Contact Plating | Gold | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Solder | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | RoHS | |
| Voltage | 250 V | |
| Välj alla | ||
|---|---|---|
Brand ASSMANN WSW | ||
Product Type PCB Header | ||
Series AWHW | ||
Current 3A | ||
Pitch 2.54mm | ||
Housing Material Polyamide | ||
Number of Contacts 16 | ||
Number of Rows 2 | ||
Orientation Straight | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Board-to-Board | ||
Mount Type Surface | ||
Contact Material Brass | ||
Contact Plating Gold | ||
Minimum Operating Temperature -40°C | ||
Termination Type Solder | ||
Contact Gender Male | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals RoHS | ||
Voltage 250 V | ||
- COO (Country of Origin):
- CN
Header, SMD 2.54mm Pitch
2.54mm Assmann Board to Board
Relaterade länkar
- ASSMANN WSW AWHW Series Straight Through Hole PCB Header 2.54 mm Pitch Shrouded
- ASSMANN WSW AWHW Series Straight Surface PCB Header 2.54 mm Pitch Shrouded
- ASSMANN WSW AWHW Series Straight Surface PCB Header 2.54 mm Pitch Shrouded
- ASSMANN WSW AWHW Series Straight Surface PCB Header 2.54 mm Pitch Shrouded
- ASSMANN WSW AWHW Series Straight Through Hole PCB Header 2.54 mm Pitch Shrouded
- ASSMANN WSW AWHW Series Straight Through Hole PCB Header 2.54 mm Pitch Shrouded
- ASSMANN WSW AWHW Series Straight Through Hole PCB Header 2.54 mm Pitch Shrouded
- ASSMANN WSW AWHW Series Straight Through Hole PCB Header 2.54 mm Pitch Shrouded