Preci-Dip 801 Series Right Angle Through Hole PCB Header, 36 Contact(s), 2.54 mm Pitch, 1 Row, Unshrouded

Antal (1 enhet)*

72,77 kr

(exkl. moms)

90,96 kr

(inkl. moms)

Add to Basket
välj eller skriv kvantitet
I lager
  • 369 enhet(er) är redo att levereras från en annan plats
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter
Per enhet
1 +72,77 kr

*vägledande pris

RS-artikelnummer:
283-7926
Distrelec artikelnummer:
143-84-028
Tillv. art.nr:
801-87-036-20-001101
Tillverkare / varumärke:
Preci-Dip
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Brand

Preci-Dip

Series

801

Product Type

PCB Header

Pitch

2.54mm

Current

3A

Housing Material

Glass Filled Polyester

Number of Contacts

36

Number of Rows

1

Orientation

Right Angle

Shrouded/Unshrouded

Unshrouded

Mount Type

Through Hole

Contact Material

Copper Alloy

Contact Plating

Gold Flash

Row Pitch

2.54mm

Minimum Operating Temperature

-55°C

Termination Type

Solder

Maximum Operating Temperature

125°C

Contact Gender

Female

Standards/Approvals

UL

Voltage

150 V

COO (Country of Origin):
CH
The PCB connectors are a reliable and high-quality option for user's electronic connection needs. With features like black glass filled polyester insulator and brass sleeve, these connectors offer excellent performance and durability. Suitable for a wide range of applications, these connectors are designed to meet user's connectivity requirements with ease.

Insulator made of black glass filled polyester for enhanced durability

Brass sleeve for a reliable connection

Beryllium copper contact clip for superior conductivity

Mating pin diameter range of 0.70 to 0.90 mm for flexibility in use

Rated current of 3 A for efficient power transmission

Dielectric strength of minimum 1000 V RMS for safety

Mechanical life of minimum 500 cycles for long-lasting performance

relaterade länkar