Molex 200316 Series Vertical Surface PCB Header, 8 Contact(s), 3.5 mm Pitch, 2 Row
- RS-artikelnummer:
- 265-9337
- Tillv. art.nr:
- 105429-1208
- Tillverkare / varumärke:
- Molex
Antal (1 längd med 300 enheter)*
8 962,20 kr
(exkl. moms)
11 202,60 kr
(inkl. moms)
GRATIS leverans för online beställningar över 500,00 kr
Tillfälligt slut
- Leverans från den 19 maj 2026
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter | Per enhet | Per Längd* |
|---|---|---|
| 300 + | 29,874 kr | 8 962,20 kr |
*vägledande pris
- RS-artikelnummer:
- 265-9337
- Tillv. art.nr:
- 105429-1208
- Tillverkare / varumärke:
- Molex
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
| Brand | Molex | |
| Series | 200316 | |
| Product Type | PCB Header | |
| Pitch | 3.5mm | |
| Current | 7A | |
| Housing Material | Liquid Crystal Polymer | |
| Number of Contacts | 8 | |
| Number of Rows | 2 | |
| Orientation | Vertical | |
| Mount Type | Surface | |
| Contact Plating | Gold | |
| Contact Material | Brass | |
| Termination Type | Surface Mount | |
| Minimum Operating Temperature | -40°C | |
| Row Pitch | 3.5mm | |
| Maximum Operating Temperature | 115°C | |
| Standards/Approvals | CHINA RoHS, EU RoHS | |
| Voltage | 250 V | |
| Välj alla | ||
|---|---|---|
Brand Molex | ||
Series 200316 | ||
Product Type PCB Header | ||
Pitch 3.5mm | ||
Current 7A | ||
Housing Material Liquid Crystal Polymer | ||
Number of Contacts 8 | ||
Number of Rows 2 | ||
Orientation Vertical | ||
Mount Type Surface | ||
Contact Plating Gold | ||
Contact Material Brass | ||
Termination Type Surface Mount | ||
Minimum Operating Temperature -40°C | ||
Row Pitch 3.5mm | ||
Maximum Operating Temperature 115°C | ||
Standards/Approvals CHINA RoHS, EU RoHS | ||
Voltage 250 V | ||
- COO (Country of Origin):
- CN
The Molex Nano-fit vertical header is made by brass with gold and tin plating. It has vertical orientation and two number of rows. The Product is available in black color.
Surface mount
8 circuits
Glow wire capable
Net weight 1.150/g
relaterade länkar
- Molex 200316 Series Vertical Surface PCB Header 3.5 mm Pitch, 2 Row(s)
- Molex 105429 Series Vertical Surface PCB Header 2.5 mm Pitch Shrouded
- Molex 105429 Series Vertical Surface Mount PCB Header 2.5 mm Pitch Shrouded
- Molex 53258 Series Vertical PCB Header 3.5 mm Pitch Shrouded
- Molex 105309 Series Vertical Through Hole PCB Header 2.5mm Pitch Shrouded
- Molex Ultra-Fit Series Straight Through Hole PCB Header 3.5 mm Pitch Shrouded
- Molex 172298 Series Vertical PCB PCB Header 3.5 mm Pitch Shrouded
- Molex 172299 Series Vertical PCB PCB Header 3.5 mm Pitch Shrouded