Molex 35363 Series Right Angle Right Angle, Through Hole PCB Header, 6 Contact(s), 2 mm Pitch, 1 Row, Shrouded

Mängdrabatt möjlig

Antal (1 förpackning med 100 enheter)*

359,40 kr

(exkl. moms)

449,20 kr

(inkl. moms)

Add to Basket
välj eller skriv kvantitet
Sista RS lager
  • Slutlig(a) 300 enhet(er), redo att levereras
Enheter
Per enhet
Per förpackning*
100 - 9003,594 kr359,40 kr
1000 - 24003,342 kr334,20 kr
2500 +3,058 kr305,80 kr

*vägledande pris

RS-artikelnummer:
262-3525
Tillv. art.nr:
353630660
Tillverkare / varumärke:
Molex
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Brand

Molex

Product Type

PCB Header

Series

35363

Current

2A

Pitch

2mm

Housing Material

Nylon

Number of Contacts

6

Number of Rows

1

Orientation

Right Angle

Shrouded/Unshrouded

Shrouded

Mount Type

Right Angle, Through Hole

Connector System

Wire-to-Board

Contact Plating

Tin

Contact Material

Brass

Termination Type

Solder

Minimum Operating Temperature

-40°C

Row Pitch

2.00mm

Contact Gender

Male

Tail Pin Length

3.20mm

Maximum Operating Temperature

105°C

Mating Pin Length

3.70mm

Standards/Approvals

No

Voltage

125 V

COO (Country of Origin):
KR
The Molex 6 circuit PCB header having current rating of 2 A and voltage rating of 125 V. It is made up of nylon material and tin plating.

Natural in color

Low halogen

Relaterade länkar