ERNI MicroSpeed Series Surface Mount PCB Header, 5 Contact(s), 2.0mm Pitch, 1 Row(s)
- RS-artikelnummer:
- 246-4149
- Tillv. art.nr:
- 214550 / 214550-E
- Tillverkare / varumärke:
- ERNI
Inte tillgänglig
RS kommer inte längre att lagerföra denna produkt.
- RS-artikelnummer:
- 246-4149
- Tillv. art.nr:
- 214550 / 214550-E
- Tillverkare / varumärke:
- ERNI
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
| Brand | ERNI | |
| Series | MicroSpeed | |
| Pitch | 2.0mm | |
| Number of Contacts | 5 | |
| Number of Rows | 1 | |
| Mounting Type | Surface Mount | |
| Välj alla | ||
|---|---|---|
Brand ERNI | ||
Series MicroSpeed | ||
Pitch 2.0mm | ||
Number of Contacts 5 | ||
Number of Rows 1 | ||
Mounting Type Surface Mount | ||
- COO (Country of Origin):
- SI
The ERNI's MicroSpeed 5-pin, male vertical power module with a contact pitch of 2 mm is the complementary power component to the signal connectors of the MicroSpeed series. Its unique property is its high current carrying capacity, despite its small dimensions. It is ideal for providing the power supply to high-performing, compact elements such as processors, LCD displays or drives, like those used in automation, measurement technology, medical technology, or information technology.
Compact and reliable connector for power supply systems
SMT termination with 18 A current rating
Maximum operating temperature of 125°C
Unmated stacking height of 2 mm
Good holding force on the board
SMT termination with 18 A current rating
Maximum operating temperature of 125°C
Unmated stacking height of 2 mm
Good holding force on the board
relaterade länkar
- ERNI MicroSpeed Series Surface Mount PCB Header 2.0mm Pitch, 1 Row(s)
- ERNI ERNI MicroSpeed Power Module Series Vertical Board Housing 2 mm Pitch Shrouded
- ERNI MicroSpeed Series Vertical Surface PCB Header 2 mm Pitch Shrouded
- ERNI MicroSpeed Series Vertical Surface PCB Header 1 mm Pitch Shrouded
- ERNI MicroSpeed Series Straight Surface PCB Header 1 mm Pitch Shrouded
- ERNI MicroSpeed Series Right Angle Surface PCB Header 1 mm Pitch Shrouded
- ERNI MicroSpeed Series Vertical Surface Mount 50 Contact(s) 2 Row(s), Shrouded
- ERNI ERNI MicroSpeed Power Module Series Vertical Surface Housing 2 mm Pitch Shrouded