Samtec ST5 Series Right Angle Surface PCB Header, 40 Contact(s), 0.5 mm Pitch, 2 Row, Shrouded
- RS-artikelnummer:
- 208-5849
- Tillv. art.nr:
- ST5-20-1.00-L-D-P-TR
- Tillverkare / varumärke:
- Samtec
Mängdrabatt möjlig
Antal (1 rulle med 1200 enheter)*
51 747,60 kr
(exkl. moms)
64 684,80 kr
(inkl. moms)
Lägg till 1200 enheter för att få fri frakt
Tillfälligt slut
- Leverans från den 09 mars 2026
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter | Per enhet | Per rulle* |
|---|---|---|
| 1200 - 4800 | 43,123 kr | 51 747,60 kr |
| 6000 - 10800 | 41,915 kr | 50 298,00 kr |
| 12000 + | 40,794 kr | 48 952,80 kr |
*vägledande pris
- RS-artikelnummer:
- 208-5849
- Tillv. art.nr:
- ST5-20-1.00-L-D-P-TR
- Tillverkare / varumärke:
- Samtec
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
| Brand | Samtec | |
| Product Type | PCB Header | |
| Series | ST5 | |
| Current | 1.6A | |
| Pitch | 0.5mm | |
| Housing Material | Liquid Crystal Polymer | |
| Number of Contacts | 40 | |
| Number of Rows | 2 | |
| Orientation | Right Angle | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Board-to-Board | |
| Mount Type | Surface | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Silver, Tin | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Solder | |
| Row Pitch | 0.5mm | |
| Maximum Operating Temperature | 125°C | |
| Contact Gender | Male | |
| Standards/Approvals | No | |
| Välj alla | ||
|---|---|---|
Brand Samtec | ||
Product Type PCB Header | ||
Series ST5 | ||
Current 1.6A | ||
Pitch 0.5mm | ||
Housing Material Liquid Crystal Polymer | ||
Number of Contacts 40 | ||
Number of Rows 2 | ||
Orientation Right Angle | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Board-to-Board | ||
Mount Type Surface | ||
Contact Material Phosphor Bronze | ||
Contact Plating Silver, Tin | ||
Minimum Operating Temperature -55°C | ||
Termination Type Solder | ||
Row Pitch 0.5mm | ||
Maximum Operating Temperature 125°C | ||
Contact Gender Male | ||
Standards/Approvals No | ||
The Samtec 40 position connector with center strip contacts surface mount gold.
Number of Positions 40
Pitch 0.020" (0.50mm)
Number of Rows 2
Mounting Type Surface Mount
Features Pick and Place
Relaterade länkar
- Samtec ST5 Series Right Angle Surface PCB Header 0.5 mm Pitch Shrouded
- Samtec ST5 Series Right Angle Surface PCB Header 0.5 mm Pitch Shrouded
- Samtec ST5 Series Right Angle Surface PCB Header 0.5 mm Pitch Shrouded
- Samtec ST5 Series Right Angle Surface PCB Header 0.5 mm Pitch Shrouded
- Samtec ST5 Series Right Angle Surface PCB Header 0.5 mm Pitch Shrouded
- Samtec ST5 Series Horizontal Surface PCB Header 0.5 mm Pitch Shrouded
- Samtec ST4 Series Right Angle Surface PCB Header 0.4 mm Pitch Shrouded
- Samtec FT5 Series Right Angle Surface PCB Header 0.5 mm Pitch Shrouded