Wurth Elektronik WR-FAST Series Vertical Through Hole PCB Header, 8 Contact(s), 7.62 mm Pitch, 1 Row, Shrouded

Mängdrabatt möjlig

Antal (1 låda med 25 enheter)*

659,12 kr

(exkl. moms)

823,90 kr

(inkl. moms)

Add to Basket
välj eller skriv kvantitet
Tillfälligt slut
  • Leverans från den 27 april 2026
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Låda(or)
Per Låda
Per enhet*
1 - 4659,12 kr26,365 kr
5 - 9593,26 kr23,73 kr
10 +539,06 kr21,562 kr

*vägledande pris

RS-artikelnummer:
201-8991
Tillv. art.nr:
638307222008
Tillverkare / varumärke:
Wurth Elektronik
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Brand

Wurth Elektronik

Product Type

PCB Header

Series

WR-FAST

Pitch

7.62mm

Current

16A

Housing Material

Polycarbonate

Number of Contacts

8

Number of Rows

1

Orientation

Vertical

Shrouded/Unshrouded

Shrouded

Connector System

Wire-to-Board

Mount Type

Through Hole

Contact Plating

Tin

Contact Material

Steel

Termination Type

Solder

Row Pitch

7.62mm

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

120°C

Contact Gender

Male

Standards/Approvals

No

Voltage

300 V

COO (Country of Origin):
RO
The Wurth Elektronik THT Male Header Angled Blade has 7.62 mm of pitch. It has a working voltage of 300 V (AC)

with a withstanding voltage of 1600 V (AC). The header angled blade has a contact resistance of 20 mO. The contact type is stamped whereas the contact material is steel and it has a tin contact plating.

Insulator Material: PC

Insulator Color: Black

Insulator Flammability Rating: UL94 V-0

Operating Temperature: -30 up to +120 °C

relaterade länkar