Samtec BBS Series Straight Through Hole Pin Header, 5 Contact(s), 2.54 mm Pitch, 1 Row, Unshrouded

Antal (1 enhet)*

88,02 kr

(exkl. moms)

110,02 kr

(inkl. moms)

Add to Basket
välj eller skriv kvantitet
I lager
  • 15 enhet(er) är redo att levereras
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter
Per enhet
1 +88,02 kr

*vägledande pris

RS-artikelnummer:
197-6540
Tillv. art.nr:
BBS-132-T-B
Tillverkare / varumärke:
Samtec
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Brand

Samtec

Product Type

Pin Header

Series

BBS

Current

1A

Pitch

2.54mm

Housing Material

Glass Filled Polyester

Number of Contacts

5

Number of Rows

1

Orientation

Straight

Shrouded/Unshrouded

Unshrouded

Connector System

Board-to-Board

Mount Type

Through Hole

Contact Material

Phosphor Bronze

Contact Plating

Gold

Minimum Operating Temperature

-55°C

Row Pitch

2.54mm

Termination Type

Solder

Tail Pin Length

3.18mm

Maximum Operating Temperature

125°C

Contact Gender

Male

Mating Pin Length

3.18mm

Standards/Approvals

No

The Samtec BBS series single row screw machine Terminal strip has a phosphor bronze or brass as Terminal material and gold as plating option.

Low-profile design achieves (3.89 mm) 153" board spacings when mated with SL Series

Approach the reliability of a permanent connection with the flexibility of a separable connection

Operating Temperature Range -55°C to +125°C

relaterade länkar