Panasonic A4S Series Straight Surface Mount PCB Header, 26 Contact(s), 0.4mm Pitch, 2 Row(s), Shrouded

Utgått
RS-artikelnummer:
179-0075
Tillv. art.nr:
AXE626124
Tillverkare / varumärke:
Panasonic
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Brand

Panasonic

Series

A4S

Pitch

0.4mm

Number of Contacts

26

Number of Rows

2

Body Orientation

Straight

Shrouded/Unshrouded

Shrouded

Mounting Type

Surface Mount

Termination Method

Solder

Contact Material

Copper Alloy

Current Rating

5.0A

Voltage Rating

60.0 V

COO (Country of Origin):
JP
Features
“TOUGH CONTACT” construction provides high resistance to various environmental.
Simple lock structure provides tactile feedback to ensure excellent mating/unmating operation feel.
Connectors for inspection available
Applications
Smartphones, laptops and other mobile devices

relaterade länkar