Wurth Elektronik WR-MPC3 Series Straight Surface Mount PCB Header, 14 Contact(s), 3.0mm Pitch, 2 Row(s), Shrouded
- RS-artikelnummer:
- 172-5345
- Tillv. art.nr:
- 662014231822
- Tillverkare / varumärke:
- Wurth Elektronik
Denna produkt har utgått
- RS-artikelnummer:
- 172-5345
- Tillv. art.nr:
- 662014231822
- Tillverkare / varumärke:
- Wurth Elektronik
Lagstiftning och ursprungsland
- COO (Country of Origin):
- CN
Produktdetaljer
WR-MPC3 3.0mm Dual Row SMT Vertical Mount Male Header Connector with SMT Solder Tabs
WR-MPC3 dual row vertical SMT mount shrouded male header connectors with a 3.0mm pitch and SMT solder tabs. These WR-MPC3 3.0mm dual row vertical header connectors have a black UL94-V0 PA9T insulator, tin plated copper alloy stamped contacts and mate with WR-MPC3 female dual row receptacle style connector housings.
3.0mm Wurth WR-MPC3 Series
Specifikationer
Attribute | Value |
---|---|
Series | WR-MPC3 |
Pitch | 3.0mm |
Number of Contacts | 14 |
Number of Rows | 2 |
Body Orientation | Straight |
Shrouded/Unshrouded | Shrouded |
Connector System | Wire to Board |
Mounting Type | Surface Mount |
Termination Method | Solder |
Contact Material | Copper Alloy |
Current Rating | 5.0A |
Voltage Rating | 250.0 V |
- RS-artikelnummer:
- 172-5345
- Tillv. art.nr:
- 662014231822
- Tillverkare / varumärke:
- Wurth Elektronik