Hirose A3B Series Straight Through Hole Pin Header, 18 Contact(s), 2 mm Pitch, 2 Row, Unshrouded

Mängdrabatt möjlig

Antal (1 förpackning med 100 enheter)*

813,50 kr

(exkl. moms)

1 016,90 kr

(inkl. moms)

Add to Basket
välj eller skriv kvantitet
I lager
  • Dessutom levereras 100 enhet(er) från den 02 februari 2026
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter
Per enhet
Per förpackning*
100 - 4008,135 kr813,50 kr
500 - 9006,828 kr682,80 kr
1000 +5,954 kr595,40 kr

*vägledande pris

RS-artikelnummer:
172-1003
Tillv. art.nr:
A3B-18PA-2DSA(51)
Tillverkare / varumärke:
Hirose
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Brand

Hirose

Series

A3B

Product Type

Pin Header

Pitch

2mm

Current

1A

Number of Contacts

18

Housing Material

Polyamide

Number of Rows

2

Orientation

Straight

Shrouded/Unshrouded

Unshrouded

Mount Type

Through Hole

Connector System

Wire-to-Board

Contact Material

Brass

Contact Plating

Gold

Row Pitch

2mm

Minimum Operating Temperature

-55°C

Termination Type

Solder

Maximum Operating Temperature

85°C

Tail Pin Length

2.6mm

Contact Gender

Male

Mating Pin Length

3.5mm

Standards/Approvals

RoHS

Voltage

200 V

COO (Country of Origin):
JP
Miniature Type and High Density Mounting: These connectors are designed in a miniature and light weight product, and mounted in the high density. The crimping case is structured in the 2mm pitch grid, so that connectors can be arranged for use.

Variation in Number of Contacts: In addition to the dip type, SMT and crimping types are available with broad variations.

Stacking Variation: When the connector is used for board to board, set 6mm between boards in conjunction with the pin header A3B, or 5.1mm between boards in conjunction with the pin header A3C

Relaterade länkar