TE Connectivity Dynamic 3000 Series Straight Through Hole PCB Header, 20 Contact(s), 3.8mm Pitch, 2 Row(s), Shrouded
- RS-artikelnummer:
- 161-8737
- Tillv. art.nr:
- 178328-5
- Tillverkare / varumärke:
- TE Connectivity
Tillfälligt slut i lager – restorder för leverans när den finns i lager
Pris (ex. moms) Var (i ett rör med 10)
53,448 kr
(exkl. moms)
66,81 kr
(inkl. moms)
Enheter | Per unit | Per Tube* |
10 + | 53,448 kr | 534,48 kr |
- RS-artikelnummer:
- 161-8737
- Tillv. art.nr:
- 178328-5
- Tillverkare / varumärke:
- TE Connectivity
Lagstiftning och ursprungsland
- COO (Country of Origin):
- JP
Produktdetaljer
Dynamic D-3100 Series Headers
The TE Connectivity Dynamic Range D-3100 Series Headers have a Tin plated Retention Leg for increased stability. The PCB solder tails of the D-3100 Series Headers are Tin plated and the contact Tabs are Gold plated. The recommended PCB thickness for these D-3100 Series Headers is 1.0 to 1.6 mm.
Note
For mating D-3100 Series Housings see stock number 680-1571 typically
Tyco Dynamic 3000 Series
Specifikationer
Attribute | Value |
---|---|
Series | Dynamic 3000 |
Pitch | 3.8mm |
Number of Contacts | 20 |
Number of Rows | 2 |
Body Orientation | Straight |
Shrouded/Unshrouded | Shrouded |
Mounting Type | Through Hole |
Connector System | Wire to Board |
Termination Method | Solder |
Contact Plating | Tin |
Contact Material | Copper Alloy |
Voltage Rating | 250.0 V |
- RS-artikelnummer:
- 161-8737
- Tillv. art.nr:
- 178328-5
- Tillverkare / varumärke:
- TE Connectivity