TE Connectivity Universal MATE-N-LOK Series Header, 4 Contact(s)
- RS-artikelnummer:
- 510-157
- Distrelec artikelnummer:
- 304-59-677
- Tillv. art.nr:
- 350761-3
- Tillverkare / varumärke:
- TE Connectivity
Antal (1 förpackning med 60 enheter)*
1 932,28 kr
(exkl. moms)
2 415,35 kr
(inkl. moms)
GRATIS leverans för online beställningar över 500,00 kr
Tillfälligt slut
- Leverans från den 08 maj 2026
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Förpackning(ar) | Per förpackning | Per enhet* |
|---|---|---|
| 1 + | 1 932,28 kr | 32,205 kr |
*vägledande pris
- RS-artikelnummer:
- 510-157
- Distrelec artikelnummer:
- 304-59-677
- Tillv. art.nr:
- 350761-3
- Tillverkare / varumärke:
- TE Connectivity
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
| Brand | TE Connectivity | |
| Product Type | Header | |
| Series | Universal MATE-N-LOK | |
| Number of Contacts | 4 | |
| Standards/Approvals | UL | |
| Välj alla | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Header | ||
Series Universal MATE-N-LOK | ||
Number of Contacts 4 | ||
Standards/Approvals UL | ||
Uppfyller ej RoHS
- COO (Country of Origin):
- US
The TE Connectivity High-performance header assembly is engineered to meet the rigorous demands of various electronic applications. Designed for reliability and efficiency, it features a robust construction that ensures stable connectivity in challenging environments. The UMNL HDR ASSY PC variant brings together advanced design elements and superior material quality, making it ideal for automated processes. Its compact design allows for optimal space utilisation while providing impressive electrical performance, ensuring seamless integration into your projects. This product is a testament to TE Connectivity's commitment to excellence and innovation, embodying their years of expertise in the industry. Its detailed compliance with European directives reflects a dedication to not just functionality but also environmental responsibility.
Optimised for automated processes, enhancing manufacturing efficiency
Low halogen content ensures a reduced environmental impact
Designed to withstand challenging environmental conditions
Compact form factor allows for efficient space utilisation
Ensures stable electrical performance even under demanding conditions
Relaterade länkar
- TE Connectivity Universal MATE-N-LOK Series Header, 4 Contact(s)
- TE Connectivity Universal MATE-N-LOK Series Header, 9 Contact(s)
- TE Connectivity MATE-N-LOK Series Vertical Board PCB Header 6.35 mm Pitch Shrouded
- TE Connectivity MATE-N-LOK
- TE Connectivity Universal MATE-N-LOK Series Straight PCB Header 6.35mm Pitch Shrouded
- TE Connectivity Mini-Universal MATE-N-LOK Series Straight Board PCB Header, Shrouded
- TE Connectivity Universal MATE-N-LOK Series Straight Through Hole PCB Header 6.35mm Pitch
- TE Connectivity Universal MATE-N-LOK Series Vertical Through Hole PCB Header 6.35mm Pitch