TE Connectivity IMP Series PCB Header, 6 Row
- RS-artikelnummer:
- 478-552
- Distrelec artikelnummer:
- 304-49-606
- Tillv. art.nr:
- 2057428-3
- Tillverkare / varumärke:
- TE Connectivity
Antal (1 rör med 80 enheter)*
2 735,02 kr
(exkl. moms)
3 418,78 kr
(inkl. moms)
GRATIS leverans för online beställningar över 500,00 kr
Tillfälligt slut
- Leverans från den 06 mars 2026
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Rör | Per Rør | Per enhet* |
|---|---|---|
| 1 + | 2 735,02 kr | 34,188 kr |
*vägledande pris
- RS-artikelnummer:
- 478-552
- Distrelec artikelnummer:
- 304-49-606
- Tillv. art.nr:
- 2057428-3
- Tillverkare / varumärke:
- TE Connectivity
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
| Brand | TE Connectivity | |
| Series | IMP | |
| Product Type | PCB Header | |
| Number of Rows | 6 | |
| Standards/Approvals | 2016 No Restricted Materials Above Threshold, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU REACH (EC) No. 1907/2006, EU RoHS 2011/65/EU | |
| Välj alla | ||
|---|---|---|
Brand TE Connectivity | ||
Series IMP | ||
Product Type PCB Header | ||
Number of Rows 6 | ||
Standards/Approvals 2016 No Restricted Materials Above Threshold, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU REACH (EC) No. 1907/2006, EU RoHS 2011/65/EU | ||
- COO (Country of Origin):
- CN
The TE Connectivity Boasts robust features that ensure reliability and efficiency in various applications. Its sophisticated engineering and compliance with international directives make it an ideal choice for those seeking high-quality and dependable components. The meticulously crafted specifications allow for seamless integration into existing systems, while its versatile compatibility guarantees various operational needs are met.
Guaranteed compliance with EU RoHS and ELV directives for safer environmental impact
Low halogen content provides enhanced safety in electronic applications
Designed for compatibility with a range of similar products, ensuring versatility
Backed by TE's commitment to quality and reliability for peace of mind
Perfect for industries requiring stringent adherence to regulatory standards
Available with comprehensive technical documentation for informed decision-making
Relaterade länkar
- TE Connectivity IMP Series PCB Header, Shrouded
- TE Connectivity 3-643813-6 Series Cable PCB Header 2.54 mm Pitch, 1 Row
- TE Connectivity 966709-3 Series Vertical PCB PCB Header 2.54 mm Pitch, 2 Row
- TE Connectivity MATE-N-LOK Series Vertical PCB PCB Header 3 mm Pitch Shrouded
- TE Connectivity AMP Series Vertical PCB PCB Header 2 mm Pitch Unshrouded
- TE Connectivity AMPMODU Series Vertical PCB PCB Header 2 mm Pitch Unshrouded
- TE Connectivity MATE-N-LOK Series Vertical Surface PCB Header 2 Row, Shrouded
- TE Connectivity 3.96mm Pitch 2 Row