Amphenol Communications Solutions Dubox Series Straight Through Hole PCB Header, 10 Contact(s), 2.54mm Pitch, 1 Row(s),

Inte tillgänglig
RS kommer inte längre att lagerföra denna produkt.
RS-artikelnummer:
252-490
Tillv. art.nr:
76384-310LF
Tillverkare / varumärke:
Amphenol Communications Solutions
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Brand

Amphenol Communications Solutions

Series

Dubox

Pitch

2.54mm

Number of Contacts

10

Number of Rows

1

Body Orientation

Straight

Shrouded/Unshrouded

Shrouded

Connector System

Wire to Board

Mounting Type

Through Hole

Termination Method

Solder

Contact Plating

Gold

Contact Material

Phosphor Bronze

Current Rating

3.0A

Voltage Rating

1.0 kV

COO (Country of Origin):
FR

Amphenol FCI 2.54 mm Dubox Series PCB Header Connectors


2.54 mm Dubox series PCB shrouded header connectors that mate with Dubox crimp connector housings for wire to board applications. These Dubox PCB headers are shrouded on two walls and are end to end stackable for PCB space saving. The header housings feature polarization to avoid mismating and a friction lock for a secure mating connection. The housings are made from high temperature thermoplastic to withstand the solder reflow process. These 2.54 mm Dubox headers are available in a single or double row configuration with vertical and right angle mounting options

Features and Benefits


• End to end stackable
• Polarization to prevent mismating
• Friction lock for secure mating connection
• High temperature housings to withstand the wave solder process

Product Application Information


These 2.54 mm Dubox connectors are ideal for use in applications in various different markets. These markets include industrial, instrumentation and medical, consumer, communications and data.


Amphenol FCI 2.54mm Dubox Series Interconnection System

relaterade länkar