WAGO 734 Series Straight Through Hole Header, 2 Contact(s), 3.5 mm Pitch, 1 Row, Shrouded

Antal (1 låda med 200 enheter)*

1 216,32 kr

(exkl. moms)

1 520,40 kr

(inkl. moms)

Add to Basket
välj eller skriv kvantitet
Tillfälligt slut
  • Leverans från den 30 januari 2026
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Låda(or)
Per Låda
Per enhet*
1 +1 216,32 kr6,082 kr

*vägledande pris

RS-artikelnummer:
223-132
Tillv. art.nr:
734-232
Tillverkare / varumärke:
WAGO
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Brand

WAGO

Series

734

Product Type

Header

Current

10A

Pitch

3.5mm

Housing Material

Polyamide 66

Number of Contacts

2

Number of Rows

1

Orientation

Straight

Shrouded/Unshrouded

Shrouded

Connector System

MCS

Mount Type

Through Hole

Contact Plating

Tin

Contact Material

Electrolytic Copper

Row Pitch

3.5mm

Termination Type

Solder

Minimum Operating Temperature

60°C

Contact Gender

Male

Maximum Operating Temperature

100°C

Tail Pin Length

4.5mm

Standards/Approvals

RoHS

Voltage

160 V

Distrelec Product Id

304-29-992

COO (Country of Origin):
DE
The Wago THT Male Header connector is engineered for versatility and reliability in demanding electronic applications. Designed with a pin spacing of 3.81 mm, it accommodates multiple mounting options, whether horizontal or vertical, ensuring optimal integration into a variety of systems. The connector features a robust construction that guarantees 100% protection against mismating, making it an ideal choice for securing connections in the most critical environments.

Variable coding options enhance adaptability for various applications

Robust pin spacing optimises compatibility with multiple devices

Materials chosen for durability and dependability in challenging environments

Complies with stringent safety and environmental regulations including RoHS compliance

relaterade länkar