- RS-artikelnummer:
- 811-6787
- Tillv. art.nr:
- 1969609-3
- Tillverkare / varumärke:
- TE Connectivity
Tillfälligt slut i lager – restorder för leverans när den finns i lager
Lagt till varukorgen
Pris (ex. moms) Var (i ett paket med 10)
0,981 kr
(exkl. moms)
1,226 kr
(inkl. moms)
Enheter | Per unit | Per Pack* |
10 - 190 | 0,981 kr | 9,81 kr |
200 + | 0,961 kr | 9,61 kr |
- RS-artikelnummer:
- 811-6787
- Tillv. art.nr:
- 1969609-3
- Tillverkare / varumärke:
- TE Connectivity
Lagstiftning och ursprungsland
- COO (Country of Origin):
- CN
Produktdetaljer
Val-U-Lok Terminal Position Assurance (TPA) Accessory
A range of Terminal Position Assurance (TPA) accessories for use with TE Connectivity Val-U-Lok housings. The TPA provides an audible and tactile click when inserted into the loaded housing. Each row of the housing requires a TPA so two need to ordered to ensure full insertion of all contacts. The material of the TPA is UL rated at 94 V-0 and is available for:
26-22 AWG wire with an insulation diameter of 2.03 - 2.16 mm and a minimum crimp height of 2.54 mm (TPA part number X-1969609-X)
or
22-18 AWG wire with an insulation diameter of 2.16 - 2.79 mm and a minimum crimp height of 3.05 mm (TPA part number X-1969608-X)
26-22 AWG wire with an insulation diameter of 2.03 - 2.16 mm and a minimum crimp height of 2.54 mm (TPA part number X-1969609-X)
or
22-18 AWG wire with an insulation diameter of 2.16 - 2.79 mm and a minimum crimp height of 3.05 mm (TPA part number X-1969608-X)
Note
For Val-U-Lok housings see stock number 495-9899 typical.
TE Connectivity VAL-U-LOK Series Connector System
Specifikationer
Attribute | Value |
---|---|
Accessory Type | TPA |
For Use With | VAL-U-LOK Series Connector System |
Series Number | 1969609 |
Series | VAL-U-LOK |
- RS-artikelnummer:
- 811-6787
- Tillv. art.nr:
- 1969609-3
- Tillverkare / varumärke:
- TE Connectivity