- RS-artikelnummer:
- 170-7068
- Tillv. art.nr:
- 15-04-0292
- Tillverkare / varumärke:
- Molex
Tillfälligt slut i lager – restorder för leverans 2024-07-16
Lagt till varukorgen
Pris (ex. moms) Var (i en påse med 5000)
2,132 kr
(exkl. moms)
2,665 kr
(inkl. moms)
Enheter | Per unit | Per Bag* |
5000 + | 2,132 kr | 10 660,00 kr |
- RS-artikelnummer:
- 170-7068
- Tillv. art.nr:
- 15-04-0292
- Tillverkare / varumärke:
- Molex
Lagstiftning och ursprungsland
- COO (Country of Origin):
- CN
Produktdetaljer
Socket Housings, 90142 Series
Mates with 90122; 90130 and 90131 Series headers, use with 90119 Series terminals
Molex Keying Plug, Universal Polarising Key Type, 0.001g Weight - MX50 Series - 15-04-0292
For reliable and accurate board-to-board connections, turn to this keying plug from Molex. It slots easily into your 2.54mm pitch C-Grid and SL connectors to save time during installation and create a secure system. As a polarising key, it ensures that only the right boards can be paired with your connector, stopping mismating in its tracks. Each strip carries 20 plugs, so you'll have plenty of spares on hand.
Features & Benefits
Universal key type fits with broad range of connectors
Light weight of just 0.001g puts minimal strain on your circuits
Light weight of just 0.001g puts minimal strain on your circuits
Applications
Communications equipment
Audio/visual systems
Consumer white goods
Audio/visual systems
Consumer white goods
What is polarisation?
Accessories like this keying plug help with polarisation. This is a feature that prevents incorrect mating between a connector pair. It blocks mating when one of the connectors is turned the wrong way.
Standards
DIN 41651; HE13/14
2.54mm Molex C-Grid III Range
Specifikationer
Attribute | Value |
---|---|
Accessory Type | Polarizing Key |
For Use With | 2.54mm Pitch C-Grid and SL Connectors |
Series | MX50 |
Series Number | 4161 |