Calmark PCB Card Guide Card Guide 96.52mm Long, 5mm Thick Max.
- RS-artikelnummer:
- 905-6279
- Tillv. art.nr:
- 225-3.80T2
- Tillverkare / varumärke:
- Calmark
Antal (1 enhet)*
185,25 kr
(exkl. moms)
231,56 kr
(inkl. moms)
GRATIS leverans för online beställningar över 500,00 kr
Tillfälligt slut
- Leverans från den 20 april 2026
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter | Per enhet |
|---|---|
| 1 + | 185,25 kr |
*vägledande pris
- RS-artikelnummer:
- 905-6279
- Tillv. art.nr:
- 225-3.80T2
- Tillverkare / varumärke:
- Calmark
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
| Brand | Calmark | |
| Type | Card Guide | |
| Length | 96.52mm | |
| Maximum PCB Thickness | 5mm | |
| Välj alla | ||
|---|---|---|
Brand Calmark | ||
Type Card Guide | ||
Length 96.52mm | ||
Maximum PCB Thickness 5mm | ||
Uppfyller ej RoHS
- COO (Country of Origin):
- US
Calmark 225 Series CARD-LOK Guides
Calmark 225 series Card-Lok pcb card guides for cold plate heat exchanger applications. This is an economical wedge clamp retainer for high efficiency heat transfer from board module assembly to cold wall.
Maximum reliability
Screw-actuated
High resistance to shock & vibration
Zero insertion & extraction forces
Screw-actuated
High resistance to shock & vibration
Zero insertion & extraction forces
relaterade länkar
- Bivar PCB Card Guide Snap In Card Guide 88.9mm Long, 1.6mm Thick Max.
- Essentra PCB Card Guide Vertical Mount Card Guide 90mm Long, 1.6mm Thick Max.
- Essentra PCB Card Guide Vertical Mount Card Guide 46.5mm Long, 1.6mm Thick Max.
- Essentra PCB Card Guide Vertical Mount 76.2mm Long, 1.6mm Thick Max.
- Essentra PCB Card Guide Vertical Mount 152.4mm Long, 1.6mm Thick Max.
- Bivar PCB Card Guide Vertical Mounting 63.5mm Long, 1.9mm Thick Max.
- Essentra PCB Card Guide Vertical Mount 177.8mm Long, 1.6mm Thick Max.
- Essentra PCB Card Guide Vertical Mount 139.7mm Long, 1.6mm Thick Max.