StarTech.com Desk Mounting Laptop Arm for 1 x Screen, 34in Screen Size
- RS-artikelnummer:
- 236-8281
- Distrelec artikelnummer:
- 302-31-175
- Tillv. art.nr:
- ARMUNONB1
- Tillverkare / varumärke:
- StarTech.com
Antal (1 enhet)*
2 121,93 kr
(exkl. moms)
2 652,41 kr
(inkl. moms)
GRATIS leverans för online beställningar över 500,00 kr
I lager
- 3 enhet(er) är redo att levereras
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter | Per enhet |
|---|---|
| 1 + | 2 121,93 kr |
*vägledande pris
- RS-artikelnummer:
- 236-8281
- Distrelec artikelnummer:
- 302-31-175
- Tillv. art.nr:
- ARMUNONB1
- Tillverkare / varumärke:
- StarTech.com
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
| Brand | StarTech.com | |
| Mounting Surface | Desk | |
| Number of Displays Supported | 1 | |
| Product Type | Laptop Arm | |
| Maximum Screen Size | 34in | |
| VESA Configurations | 75x75mm, 100x100mm | |
| Extension Arm | Yes | |
| Maximum Load | 8kg | |
| Depth | 252mm | |
| Colour | Black | |
| Välj alla | ||
|---|---|---|
Brand StarTech.com | ||
Mounting Surface Desk | ||
Number of Displays Supported 1 | ||
Product Type Laptop Arm | ||
Maximum Screen Size 34in | ||
VESA Configurations 75x75mm, 100x100mm | ||
Extension Arm Yes | ||
Maximum Load 8kg | ||
Depth 252mm | ||
Colour Black | ||
- COO (Country of Origin):
- CN
StarTech.com Portable Laptop Stand, 4.6kg Weight, 360° Display Rotation - ARMUNONB1
Reach new heights and raise your productivity level with this portable laptop stand from StarTech.com. Its monitor arm offers a full range of motion in three axes so you can position it perfectly and work in comfort, without cricking your neck. The device accommodates one laptop or a monitor with a maximum screen size up to 34in, so it's a versatile option.
Features & Benefits
Manageable mountingC-clamp manual mounting unit creates a stable connection to a desk, while rubber pads help secure your equipment in place and prevent scuffs or scratches.
Promotes coolingLaptop tray is ventilated to regulate the temperature of your equipment and stop your workplace from getting heated.
Promotes coolingLaptop tray is ventilated to regulate the temperature of your equipment and stop your workplace from getting heated.
• 8kg maximum load, so it can easily support laptops
• Height can be adjusted by hand along the central pole, for easy tweaks
• Height can be adjusted by hand along the central pole, for easy tweaks
FAQs
What material is this product made from?This stand is made from aluminium for strength and resistance to mechanical stress.
Height Adjustment
Yes
Material
Aluminum
relaterade länkar
- StarTech.com Desk & Grommet Clamp Mounting Monitor and Laptop Mount for 1 x Screen, 34in Screen Size
- StarTech.com Desk Mounting Monitor Arm for 1 x Screen, 34in Screen Size
- StarTech.com Desk Mounting Monitor Arm 32in Screen Size
- StarTech.com Desk Mounting Monitor Arm 27in Screen Size
- StarTech.com Desk Mounting Pole Mount for 1 x Screen, 34in Screen Size
- StarTech.com Wall Mounting Monitor Arm for 1 x Screen, 34in Screen Size
- StarTech.com Desk Mounting Monitor Arm for 3 x Screen, 27in Screen Size
- StarTech.com Desk Mounting Monitor Arm for 1 x Screen, 30in Screen Size