RS PRO Blue Panel Mount Indicator, 12 → 24V ac/dc, 30mm Mounting Hole Size, Lead Wires Termination, IP67, IP69K
- RS-artikelnummer:
- 253-8518
- Tillverkare / varumärke:
- RS PRO
Antal (1 enhet)*
952,41 kr
(exkl. moms)
1 190,51 kr
(inkl. moms)
GRATIS leverans för online beställningar över 500,00 kr
I lager
- 100 enhet(er) är redo att levereras
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter | Per enhet |
|---|---|
| 1 + | 952,41 kr |
*vägledande pris
- RS-artikelnummer:
- 253-8518
- Tillverkare / varumärke:
- RS PRO
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
| Brand | RS PRO | |
| Voltage Rating | 12 → 24V ac/dc | |
| Light Output Colour | Blue | |
| Mounting Hole Size | 30mm | |
| Lamp Type | LED | |
| Lamp Size | 18.2 mm | |
| Termination Type | Lead Wires | |
| IP Rating | IP67, IP69K | |
| Series | Q30 | |
| Välj alla | ||
|---|---|---|
Brand RS PRO | ||
Voltage Rating 12 → 24V ac/dc | ||
Light Output Colour Blue | ||
Mounting Hole Size 30mm | ||
Lamp Type LED | ||
Lamp Size 18.2 mm | ||
Termination Type Lead Wires | ||
IP Rating IP67, IP69K | ||
Series Q30 | ||
- COO (Country of Origin):
- GB
The RS Pro Q25 series panel mount LED indicator which have 30 mm mounting hole and it is blue in coloured. The voltage rating of this panel mount LED indicator is 12 to 24 Vac/dc and the panel sealing tested to IP67 and IP69K. The operating temperature of this indicator is -40 °C to +85 °C and storage temperature of this indicator is 40 °C to +100 °C. It has 30 mA current consumption and its over voltage protection activates at 36 V. This panel mount LED indicator have stainless steel 316L body, PC lens, nitrile O-ring and mounting torque of 75 cNm or 0.75 Nm.
23.2 mm colored Fresnel lens and 200 mm long wire terminations
Life expectancy are 100,000 hour
Insulation resistance is 4,000 MΩ at 500 VDC
Rear epoxy sealed
Life expectancy are 100,000 hour
Insulation resistance is 4,000 MΩ at 500 VDC
Rear epoxy sealed
relaterade länkar
- RS PRO Green Panel Mount Indicator 30mm Mounting Hole Size IP67, IP69K
- RS PRO Red Panel Mount Indicator 30mm Mounting Hole Size IP67, IP69K
- RS PRO White Panel Mount Indicator 30mm Mounting Hole Size IP67, IP69K
- RS PRO Yellow Panel Mount Indicator 30mm Mounting Hole Size IP67, IP69K
- RS PRO Blue Panel Mount Indicator 25mm Mounting Hole Size IP67, IP69K
- RS PRO Blue Panel Mount Indicator 12mm Mounting Hole Size IP67
- RS PRO Blue Panel Mount Indicator 8mm Mounting Hole Size IP67
- RS PRO Blue Panel Mount Indicator 14mm Mounting Hole Size IP67