RS PRO Red Panel Mount Indicator, 12 → 24V ac/dc, 25mm Mounting Hole Size, Lead Wires Termination, IP67, IP69K

Antal (1 enhet)*

976,41 kr

(exkl. moms)

1 220,51 kr

(inkl. moms)

Add to Basket
välj eller skriv kvantitet
I lager
  • 84 enhet(er) är redo att levereras
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter
Per enhet
1 +976,41 kr

*vägledande pris

RS-artikelnummer:
253-8515
Tillverkare / varumärke:
RS PRO
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Brand

RS PRO

Voltage Rating

12 → 24V ac/dc

Light Output Colour

Red

Mounting Hole Size

25mm

Lamp Type

LED

Lamp Size

18.2 mm

Termination Type

Lead Wires

IP Rating

IP67, IP69K

Series

Q25

COO (Country of Origin):
GB
The RS Pro Q25 series panel mount LED indicator which have 25 mm mounting hole and it is red in coloured. The voltage rating of this panel mount LED indicator is 12 to 24 Vac/dc and the panel sealing tested to IP67 and IP69K. The operating temperature of this indicator is -40 °C to +85 °C and storage temperature of this indicator is 40 °C to +100 °C. It has 30 mA current consumption and its over voltage protection activates at 36 V. This panel mount LED indicator have stainless steel 316L body, PC lens, nitrile o-ring and mounting torque of 75 cNm or 0.75 Nm.

18.2 mm colored Fresnel lens and 200 mm long wire terminations
Life expectancy are 100,000 hour
Insulation resistance is 4,000 MΩ at 500 VDC
Rear epoxy sealed

relaterade länkar