CML Innovative Technologies 1904X Series Yellow Panel Mount Indicator, 2.2V, 8mm Mounting Hole Size, Solder Tab
- RS-artikelnummer:
- 224-3553
- Tillv. art.nr:
- 19041052
- Tillverkare / varumärke:
- CML Innovative Technologies
Antal (1 enhet)*
66,45 kr
(exkl. moms)
83,06 kr
(inkl. moms)
GRATIS leverans för online beställningar över 500,00 kr
I lager
- 25 enhet(er) är redo att levereras
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter | Per enhet |
|---|---|
| 1 + | 66,45 kr |
*vägledande pris
- RS-artikelnummer:
- 224-3553
- Tillv. art.nr:
- 19041052
- Tillverkare / varumärke:
- CML Innovative Technologies
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
| Brand | CML Innovative Technologies | |
| Voltage Rating | 2.2V | |
| Light Output Colour | Yellow | |
| Mounting Hole Size | 8mm | |
| Lamp Type | LED | |
| Termination Type | Solder Tab | |
| Mounting Type | Panel | |
| IP Rating | IP67 | |
| Bezel Style | Prominent | |
| Bezel Colour | Chrome | |
| Current Rating | 10mA | |
| Intensity | 20mcd | |
| Length | 16mm | |
| Series | 1904X | |
| Välj alla | ||
|---|---|---|
Brand CML Innovative Technologies | ||
Voltage Rating 2.2V | ||
Light Output Colour Yellow | ||
Mounting Hole Size 8mm | ||
Lamp Type LED | ||
Termination Type Solder Tab | ||
Mounting Type Panel | ||
IP Rating IP67 | ||
Bezel Style Prominent | ||
Bezel Colour Chrome | ||
Current Rating 10mA | ||
Intensity 20mcd | ||
Length 16mm | ||
Series 1904X | ||
- COO (Country of Origin):
- GB
The CML Innovative Technologies panel mount indicator has yellow colour LED with 2.1Vdc forward voltage. It has -20°C to +60°C application and -25°C to +80°C storage temperature. It has prominent black chrome bezel and comes in M8 size.
It is RoHS and REACH SVHC compliant
relaterade länkar
- CML Innovative Technologies 1904X Series Green Panel Mount Indicator 8mm Mounting Hole Size, Lead Wires
- CML Innovative Technologies 1904X Series Yellow Panel Mount Indicator 8mm Mounting Hole Size, Solder Tab
- CML Innovative Technologies 1904X Series Green Panel Mount Indicator 8mm Mounting Hole Size, Solder Tab
- CML Innovative Technologies 1904X Series Yellow Panel Mount Indicator 8mm Mounting Hole Size, Solder Tab
- CML Innovative Technologies 1904X Series Green Panel Mount Indicator 8mm Mounting Hole Size, Solder Tab
- CML Innovative Technologies 1904X Series Green Panel Mount Indicator 8mm Mounting Hole Size, Solder Tab
- CML Innovative Technologies 1904X Series Green Panel Mount Indicator M8 Mounting Hole Size, Lead Wires
- CML Innovative Technologies 1904X Series Blue Panel Mount Indicator 8mm Mounting Hole Size, Lead Wires