RS PRO Green Panel Mount Indicator, 6V dc, 8mm Mounting Hole Size, Lead Wires Termination, IP67

Mängdrabatt möjlig

Antal (1 enhet)*

236,72 kr

(exkl. moms)

295,90 kr

(inkl. moms)

Add to Basket
välj eller skriv kvantitet
I lager
  • 2 enhet(er) är redo att levereras
  • Plus 3 enhet(er) är redo att levereras från en annan plats
  • Dessutom levereras 25 enhet(er) från den 02 februari 2026
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter
Per enhet
1 - 4236,72 kr
5 - 9213,02 kr
10 - 24206,64 kr
25 +196,45 kr

*vägledande pris

RS-artikelnummer:
220-8933
Tillverkare / varumärke:
RS PRO
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Brand

RS PRO

Voltage Rating

6V dc

Light Output Colour

Green

Mounting Hole Size

8mm

Lamp Type

LED

Termination Type

Lead Wires

Mounting Type

Panel Mount

IP Rating

IP67

Bezel Style

Flush

Bezel Colour

Chrome

Current Rating

20mA

Intensity

6mcd

Shape

Circular

COO (Country of Origin):
GB

RS PRO 8mm Panel Mount LED Indicators


From RS PRO, comes a range of high-quality Panel Mount LED bulb Indicators. Manufactured for illumination in confined spaces, these RS Pro LED bulbs are a great choice with all models highly reliable and of excellent quality. With 5 mm coloured diffused epoxy lens or 5 mm water clear options and the choice of prominent, recessed and flush bezel styles RS PRO have got you covered for all sorts of applications. With IP67 sealing these LED indicators are protected from water and dust and dirt ingress. Plated brass bezel finished in bright chrome, black or satin grey and moulded polycarbonate rear body makes the indicators long-lasting and hard-wearing.
Our RS Brand LED indicators combine high brightness with long life and low energy consumption.

Features and Benefits


  • Reliable panel mount LEDs

  • 5mm coloured diffused epoxy lenses or 5 mm water clear options


  • Choice of Prominent, Recessed or Flush bezel styles


  • Epoxy sealed wires to the lights


  • IP67 rating for these indicators


  • Bright chrome, black or satin grey bezel finish.


  • Supplied with fixing nut and spring washer as standard


  • Life Expectancy: 100,000 hours

  • Variety of different light output colours offered in this range

Applications


LED indicator bulbs are used in a wide range of applications such as


Phone voicemail systems
Automotive
Vending machine & kiosks
Industrial

relaterade länkar